LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE DGP20N65CTL0 product image
Images for reference only

YANGJIE DGP20N65CTL0

Manufacturer
YANGJIEAsian Brands
MPN
DGP20N65CTL0
LCSC Part #
C20600405
Packaging
TO-220
Customer #
Key Attributes
120W 20A 650V TO-220 Single IGBTs RoHS
DatasheetYANGJIE DGP20N65CTL0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6538$ 1.65
200+$ 0.6604$ 132.08
500+$ 0.6376$ 318.80
1,000+$ 0.627$ 627.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerYANGJIE
PackagingTO-220
Pd - Power Dissipation120W
Td(off)68ns
Td(on)12ns
Current - Collector(Ic)20A
Collector-Emitter Breakdown Voltage (Vces)650V
Reverse Transfer Capacitance (Cres)10pF
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.8V
Operating Temperature-40℃~+175℃
Vce Saturation(VCE(sat))1.6V
Collector Cut-Off Current (Ices)-
Reverse Recovery Time(trr)-
Switching Energy(Eoff)220uJ
Turn-On Energy (Eon)410uJ
Input Capacitance(Cies)900pF
Gate Charge(Qg)85nC@15V
Output Capacitance(Coes)40pF