LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI BQ24296RGET

Manufacturer
MPN
BQ24296RGET
LCSC Part #
C205996
Packaging
VQFN-24(4x4)
Customer #
Key Attributes
3.9V~6.2V 1 Lithium Battery 3A VQFN-24(4x4) Battery Chargers RoHS
DatasheetTI BQ24296RGET
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerTI
PackagingVQFN-24(4x4)
End-Off Voltage2.5V
Voltage - Supply3.9V~6.2V
Quiescent Current20uA
Operating Temperature-40℃~+85℃
Number of Cells1
InterfaceI2C
Features-
Battery Temperature DetectionSupport
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Balance Current-
Charge Current - Max3A
Charging Saturation Voltage4.208V

Introduction

AI Translation

The bq24296/bq24297 are highly-integrated switchmode battery charge management and system power path management devices for 1 cell Li-Ion and Lipolymer batteries in a wide range of smart phone and tablet applications.

Features

AI Translation
  • 90% High Efficiency Switch Mode 3-A Charger
  • 3.9-V to 6.2-V Single Input USB-Compliant Charger with 6.4-V Over-Voltage Protection
  • USB Host or Charging Port D+/D- Detection
  • Compatible to USB Battery Charger Spec (BC1.2)
  • Supports Nonstandard 2-A/1-A Adapters Detection (bq24297)
  • Input Voltage and Current Limit Supports USB 2.0 and USB 3.0
  • Input Current Limit: 100 mA, 150 mA, 500 mA, 900 mA, 1 A, 1.5 A, 2 A, and 3 A
  • USB OTG with Adjustable Output 4.55 V to 5.5 V at 1 A or 1.5 A
  • Fast OTG Startup (22 ms Typ)
  • 90% 5-V Boost Mode Efficiency
  • Accurate ±15% Hiccup Mode Over-Current Protection
  • Narrow VDC (NVDC) Power Path Management
  • Instant System On with No Battery or Deeply Discharged Battery
  • Ideal Diode Operation in Battery Supplement Mode
  • 1.5-MHz Switching Frequency for Low Profile 1.2-mm Inductor
  • I2C Port for Optimal System Performance and Status Reporting
  • Autonomous Battery Charging With or Without Host Management
  • Battery Charge Enable and Preconditioning Charge Termination and Recharge
  • High Accuracy
  • ±0.5% Charge Voltage Regulation
  • ±7% Charge Current Regulation
  • ±7.5% Input Current Regulation
  • ±3% Output Voltage Regulation in USB OTG Boost Mode
  • High Integration
  • Power Path Management
  • Synchronous Switching MOSFETs
  • Integrated Current Sensing
  • Bootstrap Diode
  • Internal Loop Compensation
  • Battery Temperature Sensing for Charging and Discharging in OTG Mode
  • Battery Charging Safety Timer
  • Thermal Regulation and Thermal Shutdown
  • Input and System Over-Voltage Protection
  • MOSFET Over-Current Protection
  • Maximum Power Tracking Capability by Input Voltage Regulation
  • 20 μA Low Battery Leakage Current and Support Shipping Mode
  • 4.00-mm x 4.00-mm VQFN-24 Package

Applications

AI Translation
  • Tablet PC
  • Smart Phone
  • Internet Devices
  • Portable Audio Speaker
  • Handheld Computers
  • PDA
  • POS