TI BQ24297RGET
| Manufacturer | |
| MPN | BQ24297RGET |
| LCSC Part # | C205995 |
| Packaging | VQFN-24(4x4) |
| Customer # | |
| Key Attributes | bq2429x I2C Controlled 3-A Single Cell USB Charger With Narrow VDC Power Path Management and Adjustable Voltage USB OTG |
| Datasheet | TI BQ24297RGET |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 3.9V~6.2V | |
| Quiescent Current | 30uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | I2C | |
| Features | - | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 3A | |
| Charging Saturation Voltage | 4.208V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 3.9V~6.2V | |
| Quiescent Current | 30uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Features | - | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 3A | |
| Charging Saturation Voltage | 4.208V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The bq24296/bq24297 are highly-integrated switchmode battery charge management and system power path management devices for 1 cell Li-Ion and Lipolymer batteries in a wide range of smart phone and tablet applications.
Features
AI Translation
- 90% High Efficiency Switch Mode 3-A Charger
- 3.9-V to 6.2-V Single Input USB-Compliant Charger with 6.4-V Over-Voltage Protection
- USB Host or Charging Port D+/D- Detection
- Compatible to USB Battery Charger Spec (BC1.2)
- Supports Nonstandard 2-A/1-A Adapters Detection (bq24297)
- Input Voltage and Current Limit Supports USB 2.0 and USB 3.0
- Input Current Limit: 100 mA, 150 mA, 500 mA, 900 mA, 1 A, 1.5 A, 2 A, and 3 A
- USB OTG with Adjustable Output 4.55 V to 5.5 V at 1 A or 1.5 A
- Fast OTG Startup (22 ms Typ)
- 90% 5-V Boost Mode Efficiency
- Accurate ±15% Hiccup Mode Over-Current Protection
- Narrow VDC (NVDC) Power Path Management
- Instant System On with No Battery or Deeply Discharged Battery
- Ideal Diode Operation in Battery Supplement Mode
- 1.5-MHz Switching Frequency for Low Profile 1.2-mm Inductor
- I2C Port for Optimal System Performance and Status Reporting
- Autonomous Battery Charging With or Without Host Management
- Battery Charge Enable and Preconditioning Charge Termination and Recharge
- High Accuracy
- ±0.5% Charge Voltage Regulation
- ±7% Charge Current Regulation
- ±7.5% Input Current Regulation
- ±3% Output Voltage Regulation in USB OTG Boost Mode
- High Integration
- Power Path Management
- Synchronous Switching MOSFETs
- Integrated Current Sensing
- Bootstrap Diode
- Internal Loop Compensation
- Battery Temperature Sensing for Charging and Discharging in OTG Mode
- Battery Charging Safety Timer
- Thermal Regulation and Thermal Shutdown
- Input and System Over-Voltage Protection
- MOSFET Over-Current Protection
- Maximum Power Tracking Capability by Input Voltage Regulation
- 20 μA Low Battery Leakage Current and Support Shipping Mode
- 4.00-mm x 4.00-mm VQFN-24 Package
Applications
AI Translation
- Tablet PC
- Smart Phone
- Internet Devices
- Portable Audio Speaker
- Handheld Computers
- PDA
- POS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 3.9V~6.2V | |
| Quiescent Current | 30uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | I2C | |
| Features | - | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 3A | |
| Charging Saturation Voltage | 4.208V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 3.9V~6.2V | |
| Quiescent Current | 30uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Features | - | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 3A | |
| Charging Saturation Voltage | 4.208V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The bq24296/bq24297 are highly-integrated switchmode battery charge management and system power path management devices for 1 cell Li-Ion and Lipolymer batteries in a wide range of smart phone and tablet applications.
Features
AI Translation
- 90% High Efficiency Switch Mode 3-A Charger
- 3.9-V to 6.2-V Single Input USB-Compliant Charger with 6.4-V Over-Voltage Protection
- USB Host or Charging Port D+/D- Detection
- Compatible to USB Battery Charger Spec (BC1.2)
- Supports Nonstandard 2-A/1-A Adapters Detection (bq24297)
- Input Voltage and Current Limit Supports USB 2.0 and USB 3.0
- Input Current Limit: 100 mA, 150 mA, 500 mA, 900 mA, 1 A, 1.5 A, 2 A, and 3 A
- USB OTG with Adjustable Output 4.55 V to 5.5 V at 1 A or 1.5 A
- Fast OTG Startup (22 ms Typ)
- 90% 5-V Boost Mode Efficiency
- Accurate ±15% Hiccup Mode Over-Current Protection
- Narrow VDC (NVDC) Power Path Management
- Instant System On with No Battery or Deeply Discharged Battery
- Ideal Diode Operation in Battery Supplement Mode
- 1.5-MHz Switching Frequency for Low Profile 1.2-mm Inductor
- I2C Port for Optimal System Performance and Status Reporting
- Autonomous Battery Charging With or Without Host Management
- Battery Charge Enable and Preconditioning Charge Termination and Recharge
- High Accuracy
- ±0.5% Charge Voltage Regulation
- ±7% Charge Current Regulation
- ±7.5% Input Current Regulation
- ±3% Output Voltage Regulation in USB OTG Boost Mode
- High Integration
- Power Path Management
- Synchronous Switching MOSFETs
- Integrated Current Sensing
- Bootstrap Diode
- Internal Loop Compensation
- Battery Temperature Sensing for Charging and Discharging in OTG Mode
- Battery Charging Safety Timer
- Thermal Regulation and Thermal Shutdown
- Input and System Over-Voltage Protection
- MOSFET Over-Current Protection
- Maximum Power Tracking Capability by Input Voltage Regulation
- 20 μA Low Battery Leakage Current and Support Shipping Mode
- 4.00-mm x 4.00-mm VQFN-24 Package
Applications
AI Translation
- Tablet PC
- Smart Phone
- Internet Devices
- Portable Audio Speaker
- Handheld Computers
- PDA
- POS
C205995 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



