TI OPA2695IRGTR
| Manufacturer | |
| MPN | OPA2695IRGTR |
| LCSC Part # | C2059946 |
| Packaging | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | Dual, Ultra-Wideband, Current-Feedback Operational Amplifier with Disable |
| Datasheet | TI OPA2695IRGTR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Output Current | 120mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 2.9V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 56dB | |
| Ib - Input Bias Current | 13uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 25.8mA | |
| Gain Bandwidth Product | 450MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 1.8nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | -5V~5V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Output Current | 120mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 2.9V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 56dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 13uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 25.8mA | |
| Gain Bandwidth Product | 450MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 1.8nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | -5V~5V | |
| Single Supply | - |
Introduction
The OPA2695 is a dual, very high bandwidth, current-feedback op amp that combines exceptional 2900V/μs slew rate and low input voltage noise to deliver a precision, low-cost, high dynamic range intermediate frequency (IF) amplifier. The device has been optimized for high gain operation, and the pin outs of the two available packages (QFN-16, SO-8) have been optimized to provide symmetrical input and output paths. This architecture makes the OPA2695 an ideal choice as a differential driver, such as for a high-speed analog-to-digital converter (ADC).
The OPA2695 low 12.9mA/channel supply current is precisely trimmed at +25°C. This trim, along with a low temperature drift, gives low system power over temperature. System power may be further reduced with the optional disable control pin. Leaving this pin open, or holding it high, gives normal operation. If pulled low, the OPA2695 supply current drops to less than 200μA/channel. This power-saving feature, along with exceptional single +5V operation, makes the OPA2695 ideal for portable applications. The OPA2695 is available in an SO-8 (without disable) package or QFN-16 package (with disable).
Features
- GAIN=+2V/V BANDWIDTH (850MHz)
- GAIN=+8V/V BANDWIDTH (450MHz)
- OUTPUT VOLTAGE SWING: ±4.1V
- ULTRA-HIGH SLEW RATE: 2900V/μs
- DIFFERENTIAL 3RD-ORDER INTERCEPT: > 40dBm (f < 140MHz, 800Ω)
- LOW POWER: 129mW/channel
- LOW DISABLED POWER: 0.5mW/channel
Applications
- VERY WIDEBAND ADC DRIVERS
- LOW-COST PRECISION IF AMPLIFIERS
- BROADBAND VIDEO LINE DRIVERS
- PORTABLE INSTRUMENTS
- ACTIVE FILTERS
- ARB WAVEFORM OUTPUT DRIVERS
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Output Current | 120mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 2.9V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 56dB | |
| Ib - Input Bias Current | 13uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 25.8mA | |
| Gain Bandwidth Product | 450MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 1.8nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | -5V~5V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Output Current | 120mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 2.9V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 56dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 13uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 25.8mA | |
| Gain Bandwidth Product | 450MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 1.8nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | -5V~5V | |
| Single Supply | - |
Introduction
The OPA2695 is a dual, very high bandwidth, current-feedback op amp that combines exceptional 2900V/μs slew rate and low input voltage noise to deliver a precision, low-cost, high dynamic range intermediate frequency (IF) amplifier. The device has been optimized for high gain operation, and the pin outs of the two available packages (QFN-16, SO-8) have been optimized to provide symmetrical input and output paths. This architecture makes the OPA2695 an ideal choice as a differential driver, such as for a high-speed analog-to-digital converter (ADC).
The OPA2695 low 12.9mA/channel supply current is precisely trimmed at +25°C. This trim, along with a low temperature drift, gives low system power over temperature. System power may be further reduced with the optional disable control pin. Leaving this pin open, or holding it high, gives normal operation. If pulled low, the OPA2695 supply current drops to less than 200μA/channel. This power-saving feature, along with exceptional single +5V operation, makes the OPA2695 ideal for portable applications. The OPA2695 is available in an SO-8 (without disable) package or QFN-16 package (with disable).
Features
- GAIN=+2V/V BANDWIDTH (850MHz)
- GAIN=+8V/V BANDWIDTH (450MHz)
- OUTPUT VOLTAGE SWING: ±4.1V
- ULTRA-HIGH SLEW RATE: 2900V/μs
- DIFFERENTIAL 3RD-ORDER INTERCEPT: > 40dBm (f < 140MHz, 800Ω)
- LOW POWER: 129mW/channel
- LOW DISABLED POWER: 0.5mW/channel
Applications
- VERY WIDEBAND ADC DRIVERS
- LOW-COST PRECISION IF AMPLIFIERS
- BROADBAND VIDEO LINE DRIVERS
- PORTABLE INSTRUMENTS
- ACTIVE FILTERS
- ARB WAVEFORM OUTPUT DRIVERS
C2059946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



