LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMH6702MFX/NOPB

Manufacturer
MPN
LMH6702MFX/NOPB
LCSC Part #
C2059900
Packaging
SOT-23-5
Customer #
Key Attributes
1.7-GHz Ultra-Low Distortion Wideband Op Amp
DatasheetTI LMH6702MFX/NOPB
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Output Current80mA
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate3.1V/ns
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)48dB
Ib - Input Bias Current6uA
Input Offset Voltage Drift(Vos TC)13uV/℃
Quiescent Current12.5mA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density1.83nV/√Hz@1MHz
Dual Supply-6V~-4V;4V~6V
Rail to Rail-
Single Supply4V~6V

Introduction

AI Translation

The LMH6702 is a very wideband, DC-coupled monolithic operational amplifier designed specifically for wide dynamic range systems requiring exceptional signal fidelity. Benefitting from current feedback architecture, the LMH6702 offers unity gain stability at exceptional speed without need for external compensation. With its 720-MHz bandwidth (A_V = 2ΔV/V, V_0 = 2 V_PP), 10-bit distortion levels through 60-MHz (R_L = 100 Ω), 1.83-nV/√Hz input referred noise and 12.5-mA supply current, the LMH6702 is the ideal driver or buffer for high-speed flash A-D and D-A converters. Wide dynamic range systems such as radar and communication receivers that require a wideband amplifier offering exceptional signal purity will find the low input referred noise and low harmonic and intermodulation distortion of the LMH6702 an attractive high speed solution. The LMH6702 is constructed using VIP10 complimentary bipolar process and proven current feedback architecture. The LMH6702 is available in SOIC and SOT-23 packages.

Features

AI Translation
  • 2nd and 3rd Harmonics (5 MHz, SOT-23) −100/−96 dBc
  • −3-dB Bandwidth (V_OUT = 0.5 V_PP) 1.7 GHz
  • Low Noise 1.83 nV/√Hz
  • Fast Settling to 0.1% 13.4 ns
  • Fast Slew Rate 3100 V/μs
  • Supply Current 12.5 mA
  • Output Current 80 mA
  • Low Intermodulation Distortion (75 MHz) −67 dBc
  • Improved Replacement for CLC409 and CLC449

Applications

AI Translation
  • Flash A-D Driver
  • D-A Transimpedance Buffer
  • Wide Dynamic Range IF Amp
  • Radar and Communication Receivers
  • Line Driver High Resolution Video