LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4460ESA+T

Manufacturer
MPN
MAX4460ESA+T
LCSC Part #
C2059889
Packaging
SOIC-8
Customer #
Key Attributes
Single-channel 50uV 0.5V/us 1pA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4460ESA+T
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOIC-8
output type-
Gain Error0.15%
Number of ChannelsSingle-channel
FeaturesExternal resistor gain
Vos - Input Offset Voltage50uV
Slew Rate0.5V/us
Operating Temperature-40℃~+85℃
Ib - Input Bias Current1pA
Rail to Rail-
-3dB Bandwidth2.5MHz

Features

AI Translation
  • Precise specifications, low power consumption, and excellent gain-bandwidth product
  • Proprietary design techniques enable input negative-rail sensing, combined with ultra-low input current and enhanced common-mode rejection
  • Fixed or adjustable gain options, with shutdown mode or reference pin for setting output voltage relative to an external reference
  • MAX4460 features adjustable gain, ground-referenced output
  • MAX4461 offers fixed gains of 1, 10, and 100, ground-referenced output, with logic-controlled shutdown input
  • MAX4462 offers fixed gains of 1, 10, and 100, with a reference input pin (REF) to allow bipolar signals in single-supply applications
  • High-impedance inputs, optimized for small-signal differential voltages
  • MAX4461/MAX4462 factory-trimmed to gains of 1, 10, or 100 with ±0.1% accuracy
  • Typical offset voltage of 100μV
  • Gain-bandwidth product of 2.5MHz for all devices
  • Single-supply operation from 2.85V to 5.25V, quiescent current only 700μA (MAX4461 <1μA in shutdown)
  • MAX4462 also supports dual-supply operation
  • Space-saving 6-pin SOT23 and TDFN packages
  • Compact 6-pin SOT23 and TDFN packages
  • Input negative-rail sensing
  • 1pA (typical) input bias current
  • 100μV input offset voltage
  • Rail-to-rail output
  • 2.85V to 5.25V single supply
  • 700μA supply current
  • ±0.1% gain error
  • 2.5MHz gain-bandwidth product
  • 18nV/√Hz input-referred noise

Applications

AI Translation
  • Strain gauge amplifier
  • Sensor interface
  • Precision low-side current sensing
  • Low-noise microphone preamplifier
  • Differential voltage amplification
  • Battery-powered medical devices