TI TLV2463AQPWRG4Q1
| Manufacturer | |
| MPN | TLV2463AQPWRG4Q1 |
| LCSC Part # | C2059872 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 40mA 2 150uV 1.6V/us 85dB 1.3nA 500uA 6.4MHz Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI TLV2463AQPWRG4Q1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 7nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 1.3nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 6.4MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~9V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 7nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.3nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 6.4MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~9V |
Introduction
Devices in the TLV246x-Q1 low-power rail-to-rail input/output op amp family are designed for battery management systems in HEV/EV and powertrain applications, as well as lighting and sunroof module systems in body and lighting applications. The input common-mode voltage range of these devices extends beyond the supply rails, enabling maximum dynamic range in low-voltage systems. The amplifier outputs feature rail-to-rail performance and high output drive capability, overcoming the limitations of legacy rail-to-rail input/output op amps. This rail-to-rail dynamic range and high output drive capability make the TLV246x-Q1 well suited for buffering ADCs.
Features
- Qualified for automotive applications with the following characteristics per AEC-Q100:
- Device temperature grade 1: ambient operating temperature range of -40 °C to +125 °C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- ESD protection exceeding 2000 V (per MIL-STD-883 Method 3015); exceeding 200 V (using machine model, C = 200 pF, R = 0)
- Rail-to-rail output swing slew rate: 1.6 V/μs
- This op amp offers 6.4 MHz bandwidth and 1.6 V/μs slew rate with only 500 μA supply current, delivering strong AC performance at very low power consumption.
- The device features an optional shutdown pin that places the amplifier into an ultra-low supply current mode (IDD = 0.3 μA per channel). When shut down, the op amp output is placed in a high-impedance state.
- Carefully designed for DC applications, featuring input noise voltage of 11 nV/√Hz and input offset voltage of 100 μV.
Applications
- Dashboard
- Telematics
- HEV/EV and Powertrain
- DC/DC Inverter
- Power Steering
- Lighting Module Battery Management System
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 7nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 1.3nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 6.4MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~9V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 7nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.3nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 6.4MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~9V |
Introduction
Devices in the TLV246x-Q1 low-power rail-to-rail input/output op amp family are designed for battery management systems in HEV/EV and powertrain applications, as well as lighting and sunroof module systems in body and lighting applications. The input common-mode voltage range of these devices extends beyond the supply rails, enabling maximum dynamic range in low-voltage systems. The amplifier outputs feature rail-to-rail performance and high output drive capability, overcoming the limitations of legacy rail-to-rail input/output op amps. This rail-to-rail dynamic range and high output drive capability make the TLV246x-Q1 well suited for buffering ADCs.
Features
- Qualified for automotive applications with the following characteristics per AEC-Q100:
- Device temperature grade 1: ambient operating temperature range of -40 °C to +125 °C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- ESD protection exceeding 2000 V (per MIL-STD-883 Method 3015); exceeding 200 V (using machine model, C = 200 pF, R = 0)
- Rail-to-rail output swing slew rate: 1.6 V/μs
- This op amp offers 6.4 MHz bandwidth and 1.6 V/μs slew rate with only 500 μA supply current, delivering strong AC performance at very low power consumption.
- The device features an optional shutdown pin that places the amplifier into an ultra-low supply current mode (IDD = 0.3 μA per channel). When shut down, the op amp output is placed in a high-impedance state.
- Carefully designed for DC applications, featuring input noise voltage of 11 nV/√Hz and input offset voltage of 100 μV.
Applications
- Dashboard
- Telematics
- HEV/EV and Powertrain
- DC/DC Inverter
- Power Steering
- Lighting Module Battery Management System
C2059872 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

