LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT H0505S-2W product image
  • H0505S-2W thumbnail 1
  • H0505S-2W thumbnail 2
  • H0505S-2W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT H0505S-2W

Manufacturer
RLTAsian Brands
MPN
H0505S-2W
LCSC Part #
C20598675
Packaging
SIP,19.5x9.8mm
Customer #
Key Attributes
DC DC CONVERTER 5V 2W
DatasheetRLT H0505S-2W
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7991$ 2.80
10+$ 2.3689$ 23.69
33+$ 2.099$ 69.27
99+$ 1.8227$ 180.45
550+$ 1.6989$ 934.40
990+$ 1.6449$ 1628.45
Standard Packaging11/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,19.5x9.8mm
Output Voltage5V
Ripple Noise75mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)10uF
Number of Outputs1
Iout400mA
Height12.5mm
Frequency - Switching70kHz
Isolation Voltage(Vrms)6kV
FeaturesShort Circuit Protection
Output Power2W
Conversion Efficiency80%
Length19.5mm
Width9.8mm

Features

AI Translation
  • Isolation voltage: 6000Vdc isolation
  • Operating temperature: -45℃ - 85℃
  • Stable performance, high reliability, MTBF ≥ 2,000,000 hours
  • Flame-retardant housing meets UL94-V0 requirements
  • International standard pinout (pins 1 2 5 7)
  • Internal SMT design
  • No external components required
  • RoHS compliant