LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ISSI IS61LV6416-10BLI

Manufacturer
ISSIAsian Brands
MPN
IS61LV6416-10BLI
LCSC Part #
C20597317
Packaging
48-miniBGA (6x8)
Customer #
Key Attributes
1Mbit Parallel Port (Parallel) 48-miniBGA (6x8) Memory RoHS
DatasheetISSI IS61LV6416-10BLI
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerISSI
Packaging48-miniBGA (6x8)
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size1Mbit
Voltage - Supply3.135V~3.63V;130mA
Access Time10ns
InterfaceParallel Port (Parallel)
Standby Supply Current500uA

Introduction

AI Translation

The ISSI IS61LV6416/IS61LV6416L is a high-speed, 1,048,576-bit static RAM organized as 65,536 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 8 ns with low power consumption. When CE (overline) is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE (overline) and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB (overline)) and Lower Byte (LB (overline overline)) access. The IS61LV6416/IS61LV6416L is packaged in the JEDEC standard 44-pin 400-mil SOJ, 44-pin TSOP-II, and 48-pin mini BGA (6mm x 8mm).

Features

AI Translation
  • High-speed access time: 8, 10, 12 ns
  • CMOS low power operation
  • 61LV6416: 75 mW (typical) operating current, 0.5 mW (typical) standby current
  • 61LV6416L: 65 mW (typical) operating current, 50 μW (typical) standby current
  • TTL compatible interface levels
  • Single 3.3V power supply
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial temperature available
  • Lead-free available