LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Kingbright APPA3010ZGCK

Manufacturer
MPN
APPA3010ZGCK
LCSC Part #
C20596438
Packaging
SMD
Customer #
Key Attributes
515nm 30° 500mcd~700mcd 20mA Green 3.3V 3mm side-view lamp 525nm SMD LED Indication - Discrete RoHS
DatasheetKingbright APPA3010ZGCK
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
PackagingSMD
Installation method-
Color Temperature-
Lens ColorWater Clear
Peak Wavelength515nm
Viewing Angle30°
Luminous Intensity500mcd~700mcd
Forward Current20mA
Illumination ColorGreen
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)3.3V
Lamp Holder Type3mm side-view lamp
Wavelength525nm
Diode ConfigurationDiscrete Diode

Introduction

AI Translation

This green light source color device features an LED made from indium gallium nitride material on a sapphire substrate. Electrostatic discharge and power surges may damage the LED; it is recommended to use wrist straps or anti-static gloves when handling LEDs, and all equipment, instruments, and machines must be electrically grounded.

Features

AI Translation
  • Right-angle SMT LED, 3.0×2.5×1.0 mm, 1.0 mm height
  • Low power consumption
  • Suitable for backlighting and indicator lights
  • Packaging: 2000 pcs/reel
  • Moisture Sensitivity Level: Level 3
  • Tin-plated pads for enhanced solderability
  • RoHS compliant

Applications

AI Translation
  • Backlighting
  • Status indicators
  • Home and smart appliances
  • Wearable and portable devices
  • Medical applications