TI THS4531AIDR
| Manufacturer | |
| MPN | THS4531AIDR |
| LCSC Part # | C2059564 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultra-low power consumption, rail-to-rail output, fully differential amplifier |
| Datasheet | TI THS4531AIDR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 60ns | |
| output type | Differential | |
| Output Current | 22mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | 60nA | |
| Input Offset Current Drift (Ios TC) | 0.1nA/℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 250nA | |
| Power Supply Rejection Ratio (PSRR) | 108dB | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 230uA | |
| Gain Bandwidth Product | 27MHz | |
| Features | Single-ended to differential conversion;Differential to single-ended conversion;Enable/shutdown function;Adjustable output common-mode voltage | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V | |
| Noise density(eN) | 10nV/√Hz@1kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 60ns | |
| output type | Differential | |
| Output Current | 22mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | 60nA | |
| Input Offset Current Drift (Ios TC) | 0.1nA/℃ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 250nA | |
| Power Supply Rejection Ratio (PSRR) | 108dB | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 230uA | |
| Gain Bandwidth Product | 27MHz | |
| Features | Single-ended to differential conversion;Differential to single-ended conversion;Enable/shutdown function;Adjustable output common-mode voltage | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V | |
| Noise density(eN) | 10nV/√Hz@1kHz |
Introduction
The THS4531A is a low-power, fully differential operational amplifier with an input common-mode range that extends below the negative supply rail and rail-to-rail output. This device is designed for low-power data acquisition systems and high-density applications where energy consumption and power dissipation are critical. The device features precise output common-mode control, enabling DC coupling when driving analog-to-digital converters (ADCs). Coupled with an input common-mode range that extends below the negative supply rail and rail-to-rail output, this control allows easy connection of single-ended ground-referenced signal sources to successive approximation (SAR) and delta-sigma (ΔΣ) ADCs using only a single 2.5V to 5V supply. The THS4531A is also a useful tool for general-purpose, low-power differential signal conditioning applications. The THS4531A can operate over an extended industrial temperature range from -40°C to +125°C.
Features
- Ultra-low power:
- Voltage: 2.5V to 5.5V
- Current: 250μA
- Power-save mode: 0.5μA (typical)
- Fully differential architecture
- Bandwidth: 36MHz
- Slew rate: 200V/μs
- THD: -120dBc at 1kHz (1V RMS, RL = 2kΩ)
- Input voltage noise: 10nV/√Hz (f = 1kHz)
- High DC accuracy:
- Vos: ±100μV
- Vos drift: ±3μV/√°C (-40°C to +125°C)
- AOL: 114dB
- Rail-to-rail output (RRO)
- Negative rail input (NRI)
- Output common-mode control
Applications
- Low-power SAR and delta-sigma ADC driver
- Low-power, high-performance:
- Differential-to-differential amplifier
- Single-ended-to-differential amplifier
- Low-power, wideband differential driver
- Low-power, wideband differential signal conditioning
- High channel count and power-dense systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 60ns | |
| output type | Differential | |
| Output Current | 22mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | 60nA | |
| Input Offset Current Drift (Ios TC) | 0.1nA/℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 250nA | |
| Power Supply Rejection Ratio (PSRR) | 108dB | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 230uA | |
| Gain Bandwidth Product | 27MHz | |
| Features | Single-ended to differential conversion;Differential to single-ended conversion;Enable/shutdown function;Adjustable output common-mode voltage | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V | |
| Noise density(eN) | 10nV/√Hz@1kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 60ns | |
| output type | Differential | |
| Output Current | 22mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | 60nA | |
| Input Offset Current Drift (Ios TC) | 0.1nA/℃ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 250nA | |
| Power Supply Rejection Ratio (PSRR) | 108dB | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 230uA | |
| Gain Bandwidth Product | 27MHz | |
| Features | Single-ended to differential conversion;Differential to single-ended conversion;Enable/shutdown function;Adjustable output common-mode voltage | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V | |
| Noise density(eN) | 10nV/√Hz@1kHz |
Introduction
The THS4531A is a low-power, fully differential operational amplifier with an input common-mode range that extends below the negative supply rail and rail-to-rail output. This device is designed for low-power data acquisition systems and high-density applications where energy consumption and power dissipation are critical. The device features precise output common-mode control, enabling DC coupling when driving analog-to-digital converters (ADCs). Coupled with an input common-mode range that extends below the negative supply rail and rail-to-rail output, this control allows easy connection of single-ended ground-referenced signal sources to successive approximation (SAR) and delta-sigma (ΔΣ) ADCs using only a single 2.5V to 5V supply. The THS4531A is also a useful tool for general-purpose, low-power differential signal conditioning applications. The THS4531A can operate over an extended industrial temperature range from -40°C to +125°C.
Features
- Ultra-low power:
- Voltage: 2.5V to 5.5V
- Current: 250μA
- Power-save mode: 0.5μA (typical)
- Fully differential architecture
- Bandwidth: 36MHz
- Slew rate: 200V/μs
- THD: -120dBc at 1kHz (1V RMS, RL = 2kΩ)
- Input voltage noise: 10nV/√Hz (f = 1kHz)
- High DC accuracy:
- Vos: ±100μV
- Vos drift: ±3μV/√°C (-40°C to +125°C)
- AOL: 114dB
- Rail-to-rail output (RRO)
- Negative rail input (NRI)
- Output common-mode control
Applications
- Low-power SAR and delta-sigma ADC driver
- Low-power, high-performance:
- Differential-to-differential amplifier
- Single-ended-to-differential amplifier
- Low-power, wideband differential driver
- Low-power, wideband differential signal conditioning
- High channel count and power-dense systems
C2059564 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

