TI MC33078MDREP
| Manufacturer | |
| MPN | MC33078MDREP |
| LCSC Part # | C2059526 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | DUAL HIGH-SPEED LOW-NOISE OPERATIONAL AMPLIFIER |
| Datasheet | TI MC33078MDREP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 29mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 25nA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 16MHz | |
| Features | - | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-5V;5V~18V | |
| Single Supply | -5V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 29mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 25nA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 16MHz | |
| Features | - | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-5V;5V~18V | |
| Single Supply | -5V~18V |
Introduction
The MC33078-EP is a bipolar dual operational amplifier with high-performance specifications for use in quality audio and data-signal applications. This device operates over a wide range of single- and dual-supply voltages and offers low noise, high-gain bandwidth, and high slew rate. Additional features include low total harmonic distortion, excellent phase and gain margins, large output voltage swing with no deadband crossover distortion, and symmetrical sink/source performance.
Features
- Controlled Baseline – One Assembly/Test Site, One Fabrication Site
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product-Change Notification
- Qualification Pedigree
- Dual-Supply Operation... ±5 V to ±18 V
- Low Noise Voltage... 4.5 nV/√Hz
- Low Input Offset Voltage... 0.15 mV
- Low Total Harmonic Distortion... 0.002%
- High Slew Rate... 7 V/μs
- High-Gain Bandwidth Product... 16 MHz
- High Open-Loop AC Gain... 800 at 20 kHz
- Large Output-Voltage Swing... 14.1 V to –14.6 V
- Excellent Gain and Phase Margins
Applications
- High-fidelity audio
- Data signal processing applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 29mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 25nA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 16MHz | |
| Features | - | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-5V;5V~18V | |
| Single Supply | -5V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 29mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 25nA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 16MHz | |
| Features | - | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-5V;5V~18V | |
| Single Supply | -5V~18V |
Introduction
The MC33078-EP is a bipolar dual operational amplifier with high-performance specifications for use in quality audio and data-signal applications. This device operates over a wide range of single- and dual-supply voltages and offers low noise, high-gain bandwidth, and high slew rate. Additional features include low total harmonic distortion, excellent phase and gain margins, large output voltage swing with no deadband crossover distortion, and symmetrical sink/source performance.
Features
- Controlled Baseline – One Assembly/Test Site, One Fabrication Site
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product-Change Notification
- Qualification Pedigree
- Dual-Supply Operation... ±5 V to ±18 V
- Low Noise Voltage... 4.5 nV/√Hz
- Low Input Offset Voltage... 0.15 mV
- Low Total Harmonic Distortion... 0.002%
- High Slew Rate... 7 V/μs
- High-Gain Bandwidth Product... 16 MHz
- High Open-Loop AC Gain... 800 at 20 kHz
- Large Output-Voltage Swing... 14.1 V to –14.6 V
- Excellent Gain and Phase Margins
Applications
- High-fidelity audio
- Data signal processing applications
C2059526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

