TI LMV772QMM/NOPB
| Manufacturer | |
| MPN | LMV772QMM/NOPB |
| LCSC Part # | C2059507 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 35mA 2 1mV 1.4V/us 100pA 80dB 550uA 3.5MHz Rail-to-rail output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI LMV772QMM/NOPB |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 100pA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | -450nV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3.5MHz | |
| Features | - | |
| Input Voltage Noise Density | 12.5nV/√Hz@100Hz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 100pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | -450nV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3.5MHz | |
| Features | - | |
| Input Voltage Noise Density | 12.5nV/√Hz@100Hz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
The LMV771/LMV772/LMV774 are Single, Dual, and Quad low noise precision operational amplifiers intended for use in a wide range of applications. Other important characteristics of the family include extended operating temperature range, -40°C to 125°C, tiny SC70 - 5 package for LMV771, and low input bias current. The extended temperature range of -40°C to 125°C allows the LMV771/LMV772/LMV774 to accommodate a broad range of applications. The LMV771/LMV772/LMV774 are guaranteed to operate over the voltage range of 2.7V to 5.0V and all have rail - to - rail output. The LMV771/LMV772/LMV774 family is designed for precision, low noise, low voltage, and miniature systems. These amplifiers provide rail - to - rail output swing into heavy loads. The maximum input offset voltage for LMV771 is 850µV at room temperature and the input common mode voltage range includes ground. The LMV771 is offered in the tiny SC70 - 5 package, LMV772 in space saving MSOP - 8 and SOIC - 8, and the LMV774 in TSSOP - 14.
Features
- Guaranteed 2.7V and 5V specifications
- Maximum VOS (LMV771) 850µV (limit)
- Voltage Noise 12.5nV/ 7.5nV/
- Rail - to - Rail output swing — w/600Ω load 100mV from rail — w/2kΩ load 50mV from rail
- Open loop gain w/2kΩ load 100dB
- VCM 0 to V⁺ - 0.9V
- Supply current (per amplifier) 550µA
- Gain bandwidth product 3.5MHz
- Temperature range -40°C to 125°C
Applications
- Transducer amplifier
- Instrumentation amplifier
- Precision current sensing
- Data acquisition systems
- Active filters and buffers
- Sample and hold
- Portable/battery powered electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 100pA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | -450nV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3.5MHz | |
| Features | - | |
| Input Voltage Noise Density | 12.5nV/√Hz@100Hz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 100pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | -450nV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3.5MHz | |
| Features | - | |
| Input Voltage Noise Density | 12.5nV/√Hz@100Hz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
The LMV771/LMV772/LMV774 are Single, Dual, and Quad low noise precision operational amplifiers intended for use in a wide range of applications. Other important characteristics of the family include extended operating temperature range, -40°C to 125°C, tiny SC70 - 5 package for LMV771, and low input bias current. The extended temperature range of -40°C to 125°C allows the LMV771/LMV772/LMV774 to accommodate a broad range of applications. The LMV771/LMV772/LMV774 are guaranteed to operate over the voltage range of 2.7V to 5.0V and all have rail - to - rail output. The LMV771/LMV772/LMV774 family is designed for precision, low noise, low voltage, and miniature systems. These amplifiers provide rail - to - rail output swing into heavy loads. The maximum input offset voltage for LMV771 is 850µV at room temperature and the input common mode voltage range includes ground. The LMV771 is offered in the tiny SC70 - 5 package, LMV772 in space saving MSOP - 8 and SOIC - 8, and the LMV774 in TSSOP - 14.
Features
- Guaranteed 2.7V and 5V specifications
- Maximum VOS (LMV771) 850µV (limit)
- Voltage Noise 12.5nV/ 7.5nV/
- Rail - to - Rail output swing — w/600Ω load 100mV from rail — w/2kΩ load 50mV from rail
- Open loop gain w/2kΩ load 100dB
- VCM 0 to V⁺ - 0.9V
- Supply current (per amplifier) 550µA
- Gain bandwidth product 3.5MHz
- Temperature range -40°C to 125°C
Applications
- Transducer amplifier
- Instrumentation amplifier
- Precision current sensing
- Data acquisition systems
- Active filters and buffers
- Sample and hold
- Portable/battery powered electronics
C2059507 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

