LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS7886SBDCKT product image
  • ADS7886SBDCKT thumbnail 1
  • ADS7886SBDCKT thumbnail 2
  • ADS7886SBDCKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS7886SBDCKT

Manufacturer
MPN
ADS7886SBDCKT
LCSC Part #
C205945
Packaging
SC-70-6
Customer #
Key Attributes
SPI 2.35V~5.25V SC-70-6 Analog to Digital Converters (ADC) RoHS
DatasheetTI ADS7886SBDCKT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9054$ 5.91
10+$ 5.0833$ 50.83
30+$ 4.4348$ 133.04
250+$ 3.94$ 985.00
500+$ 3.7111$ 1855.55
1,000+$ 3.6081$ 3608.10
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSC-70-6
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply2.35V~5.25V
Number of Channels1
Integral non - linearity1.25LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency20MHz
FeaturesInput buffer
Resolution(Bits)1MHz;12
S/N Ratio72.25dB
DNL (LSB)-
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The ADS7886 is a 12-bit, 1-MSPS analog-to-digital converter (ADC). The device includes a capacitor based SAR A/D converter with inherent sample and hold. The serial interface in each device is controlled by the CS and SCLK signals for glueless connections with microprocessors and DSPs. The input signal is sampled with the falling edge of CS, and SCLK is used for conversion and serial data output. The device operates from a wide supply range from 2.35 V to 5.25 V. The low power consumption of the device makes it suitable for battery-powered applications. The device also includes a power down feature for power saving at lower conversion speeds. The high level of the digital input to the device is not limited to device VDD. This means the digital input can go as high as 5.25 V when device supply is 2.35 V. This feature is useful when digital signals are coming from other circuit with different supply levels. Also this relaxes restriction on power-up sequencing. The ADS7886 is available in 6-pin SOT-23 and SC70 packages and is specified for operation from -40°C to 125°C.

Features

AI Translation
  • 1-MHz Sample Rate Serial Device 12-Bit Resolution
  • Zero Latency
  • 20-MHz Serial Interface
  • Supply Range: 2.35 V to 5.25 V
  • Typical Power Dissipation at 1 MSPS:
    • 3.9 mW at 3-V VDD
    • 7.5 mW at 5-V VDD
  • INL ±1.25 LSB Maximum, ±0.65 LSB (Typical)
  • DNL ±1 LSB Maximum, +0.4 / -0.65 LSB (Typical)
  • Typical AC Performance: 72.25-dB SINAD, –84-dB THD
  • Unipolar Input Range: 0 V to VDD
  • Power Down Current: 1 μA
  • Wide Input Bandwidth: 15 MHz at 3 dB
  • 6-Pin SOT-23 and SC70 Packages

Applications

AI Translation
  • Base Band Converters in Radio Communication
  • Motor Current and Bus Voltage Sensors in Digital Drives
  • Optical Networking (DWDM, MEMS Based Switching)
  • Optical Sensors
  • Battery-Powered Systems
  • Medical Instrumentations
  • High-Speed Data Acquisition Systems
  • High-Speed Closed-Loop Systems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ADS7886SDCKTTISimilarSC-70-67$ 6.9715
AD7476AYKSZ-500RL7ADISimilarSC-70-6159$ 25.4868
AD7476ABKSZ-REEL7ADISimilarSC-70-65$ 6.7388
AD7476ABKSZ-500RL7ADISimilarSC-70-60$ 9.2084
AD7476AYKSZ-REEL7ADISimilarSC-70-60$ 10.2753
View and Compare All Alternative Parts.