TI LMH6622MMX/NOPB
| Manufacturer | |
| MPN | LMH6622MMX/NOPB |
| LCSC Part # | C2059434 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Dual Wideband, Low Noise, Operational Amplifiers |
| Datasheet | TI LMH6622MMX/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 90mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 85V/us | |
| Input Offset Current(Ios) | 40nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 4.6uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 4.3mA | |
| Gain Bandwidth Product | 160MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 1.6nV/√Hz@100kHz | |
| Dual Supply | -6V~-2.5V;2.5V~6V | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 90mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 85V/us | |
| Input Offset Current(Ios) | 40nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 4.6uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 4.3mA | |
| Gain Bandwidth Product | 160MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 1.6nV/√Hz@100kHz | |
| Dual Supply | -6V~-2.5V;2.5V~6V | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
Introduction
The LMH6622 is a dual high speed voltage feedback operational amplifier specifically optimized for low noise. A voltage noise specification of 1.6 nV/√Hz, a current noise specification 1.5 pA/√Hz, a bandwidth of 160 MHz, and a harmonic distortion specification that exceeds 90 dBc combine to make the LMH6622 an ideal choice for the receive channel amplifier in ADSL, VDSL, or other xDSL designs. The LMH6622 operates from ±2.5 V to ±6 V in dual supply mode and from +5 V to +12 V in single supply configuration. The LMH6622 is stable for AV ≥ 2 or AV ≤ -1. The fabrication of the LMH6622 on TI's advanced VIP10 process enables excellent (160 MHz) bandwidth at a current consumption of only 4.3 mA/amplifier. Packages for this dual amplifier are the 8-lead SOIC and the 8-lead VSSOP.
Features
- Bandwidth (AV = +2): 160 MHz
- Supply Voltage Range: ±2.5 V to ±6 V; +5 V to +12 V
- Slew Rate: 85 V/μs
- Supply Current: 4.3 mA/amp
- Input Common Mode Voltage: -4.75 V to +5.7 V
- Output Voltage Swing (RL = 100 Ω): ±4.6 V
- Input Voltage Noise: 1.6 nV/√Hz
- Input Current Noise: 1.5 pA/√Hz
- Linear Output Current: 90 mA
- Excellent Harmonic Distortion: 90 dBc
Applications
- xDSL Receiver
- Low Noise Instrumentation Front End
- Ultrasound Preamp
- Active Filters
- Cellphone Basestation
- XDSL Analog Front End
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 90mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 85V/us | |
| Input Offset Current(Ios) | 40nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 4.6uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 4.3mA | |
| Gain Bandwidth Product | 160MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 1.6nV/√Hz@100kHz | |
| Dual Supply | -6V~-2.5V;2.5V~6V | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 90mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 85V/us | |
| Input Offset Current(Ios) | 40nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 4.6uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 4.3mA | |
| Gain Bandwidth Product | 160MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 1.6nV/√Hz@100kHz | |
| Dual Supply | -6V~-2.5V;2.5V~6V | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
Introduction
The LMH6622 is a dual high speed voltage feedback operational amplifier specifically optimized for low noise. A voltage noise specification of 1.6 nV/√Hz, a current noise specification 1.5 pA/√Hz, a bandwidth of 160 MHz, and a harmonic distortion specification that exceeds 90 dBc combine to make the LMH6622 an ideal choice for the receive channel amplifier in ADSL, VDSL, or other xDSL designs. The LMH6622 operates from ±2.5 V to ±6 V in dual supply mode and from +5 V to +12 V in single supply configuration. The LMH6622 is stable for AV ≥ 2 or AV ≤ -1. The fabrication of the LMH6622 on TI's advanced VIP10 process enables excellent (160 MHz) bandwidth at a current consumption of only 4.3 mA/amplifier. Packages for this dual amplifier are the 8-lead SOIC and the 8-lead VSSOP.
Features
- Bandwidth (AV = +2): 160 MHz
- Supply Voltage Range: ±2.5 V to ±6 V; +5 V to +12 V
- Slew Rate: 85 V/μs
- Supply Current: 4.3 mA/amp
- Input Common Mode Voltage: -4.75 V to +5.7 V
- Output Voltage Swing (RL = 100 Ω): ±4.6 V
- Input Voltage Noise: 1.6 nV/√Hz
- Input Current Noise: 1.5 pA/√Hz
- Linear Output Current: 90 mA
- Excellent Harmonic Distortion: 90 dBc
Applications
- xDSL Receiver
- Low Noise Instrumentation Front End
- Ultrasound Preamp
- Active Filters
- Cellphone Basestation
- XDSL Analog Front End
C2059434 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

