TI TL084IDRE4
| Manufacturer | |
| MPN | TL084IDRE4 |
| LCSC Part # | C2059426 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 26mA Four channels 1mV 20V/us 90dB 300pA 5.25MHz 960uA SOIC-14 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | TI TL084IDRE4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 26mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 5.25MHz | |
| Quiescent Current | 960uA | |
| Features | Short-Circuit Protection;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Dual Supply | -20V~-2.25V;2.25V~20V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 26mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 5.25MHz | |
| Quiescent Current | 960uA | |
| Features | Short-Circuit Protection;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Dual Supply | -20V~-2.25V;2.25V~20V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~40V |
Introduction
The TL08xH (TL081H, TL082H, and TL084H) family of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices. These devices provide outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply. High ESD (1.5 kV, HBM), integrated EMI and RF filters, and operation across the full -40°C to 125°C enable the TL08xH devices to be used in the most rugged and demanding applications.
Features
- High slew rate: 20 V/μs (TL08xH, typ)
- Low offset voltage: 1 mV (TL08xH, typ)
- Low offset voltage drift: 2 μV/°C
- Low power consumption: 940 μA/ch (TL08xH, typ)
- Wide common - mode and differential voltage ranges. Common - mode input voltage range includes VCC+
- Low input bias and offset currents
- Low noise: Vn = 18 nV/√Hz (typ) at f = 1 kHz
- Output short - circuit protection
- Low total harmonic distortion: 0.003% (typ)
- Wide supply voltage: ±2.25 V to ±20 V, 4.5 V to 40 V
Applications
- Solar energy: string and central inverter
- Motor drives: AC and servo drive control and power stage modules
- Single phase online UPS
- Three phase UPS
- Pro audio mixers
- Battery test equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 26mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 5.25MHz | |
| Quiescent Current | 960uA | |
| Features | Short-Circuit Protection;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Dual Supply | -20V~-2.25V;2.25V~20V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 26mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 5.25MHz | |
| Quiescent Current | 960uA | |
| Features | Short-Circuit Protection;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Dual Supply | -20V~-2.25V;2.25V~20V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~40V |
Introduction
The TL08xH (TL081H, TL082H, and TL084H) family of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices. These devices provide outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply. High ESD (1.5 kV, HBM), integrated EMI and RF filters, and operation across the full -40°C to 125°C enable the TL08xH devices to be used in the most rugged and demanding applications.
Features
- High slew rate: 20 V/μs (TL08xH, typ)
- Low offset voltage: 1 mV (TL08xH, typ)
- Low offset voltage drift: 2 μV/°C
- Low power consumption: 940 μA/ch (TL08xH, typ)
- Wide common - mode and differential voltage ranges. Common - mode input voltage range includes VCC+
- Low input bias and offset currents
- Low noise: Vn = 18 nV/√Hz (typ) at f = 1 kHz
- Output short - circuit protection
- Low total harmonic distortion: 0.003% (typ)
- Wide supply voltage: ±2.25 V to ±20 V, 4.5 V to 40 V
Applications
- Solar energy: string and central inverter
- Motor drives: AC and servo drive control and power stage modules
- Single phase online UPS
- Three phase UPS
- Pro audio mixers
- Battery test equipment
C2059426 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

