TI CSD95372BQ5MT
| Manufacturer | |
| MPN | CSD95372BQ5MT |
| LCSC Part # | C205939 |
| Packaging | SON-12-EP(5x6) |
| Customer # | |
| Key Attributes | 60A MOSFET SON-12-EP(5x6) Full, Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet | TI CSD95372BQ5MT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | SON-12-EP(5x6) | |
| Length | 6mm | |
| Quiescent Current(Iq) | - | |
| High-side Bias Voltage(Vbs) | - | |
| Voltage - Isolation | - | |
| Operating Temperature | -40℃~+125℃ | |
| Drain to Source Voltage | - | |
| Current - Continuous Drain(Id) | 60A | |
| Features | Overcurrent Protection;Thermal Protection;With enable | |
| Configuration | - | |
| Type | MOSFET | |
| Switch Frequency | 1.25MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Pd - Power Dissipation | 12W | |
| Width | 5mm |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | SON-12-EP(5x6) | |
| Length | 6mm | |
| Quiescent Current(Iq) | - | |
| High-side Bias Voltage(Vbs) | - | |
| Voltage - Isolation | - | |
| Operating Temperature | -40℃~+125℃ | |
| Drain to Source Voltage | - |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 60A | |
| Features | Overcurrent Protection;Thermal Protection;With enable | |
| Configuration | - | |
| Type | MOSFET | |
| Switch Frequency | 1.25MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Pd - Power Dissipation | 12W | |
| Width | 5mm |
Introduction
The CSD95372BQ5M NexFET power stage is highly optimized for use in high-power, high-density synchronous buck converters. This product integrates a driver IC and power MOSFETs to complete the power stage switching function. This combination delivers high-current, high-efficiency, and high-speed switching in a compact 5mm×6mm footprint package. It also integrates accurate current sensing and temperature sensing to simplify system design and improve accuracy. In addition, the PCB package has been optimized to help reduce design time and simplify the overall system design implementation.
Features
- 60A continuous operating current capability
- 93.4% system efficiency at 30A
- 2.8W low power loss at 30A
- High-frequency operation (up to 1.25MHz)
- Diode emulation mode with FCCM support
- Temperature-compensated bidirectional current sensing
- Analog temperature output (600mV at 0°C)
- Fault monitoring
- High-side short circuit, overcurrent, and overtemperature protection
- Input voltage up to 14.5V
- Compatible with 3.3V and 5V PWM signals
- Tri-state PWM input
- Integrated bootstrap diode
- Optimized dead time for shoot-through protection
- High-density SON 5mm x 6mm package
- Ultra-low inductance package
- System-optimized PCB footprint
- Dual-sided cooling package
- RoHS compliant — lead-free terminal finish
- Halogen-free
Applications
- Multiphase synchronous buck converter
- High-current, low-duty-cycle, high-frequency applications
- Point-of-load (POL) DC-DC converter
- Memory and graphics cards
- Desktop and server VR11.x / VR12.x Vcore and memory
- Synchronous converter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | SON-12-EP(5x6) | |
| Length | 6mm | |
| Quiescent Current(Iq) | - | |
| High-side Bias Voltage(Vbs) | - | |
| Voltage - Isolation | - | |
| Operating Temperature | -40℃~+125℃ | |
| Drain to Source Voltage | - | |
| Current - Continuous Drain(Id) | 60A | |
| Features | Overcurrent Protection;Thermal Protection;With enable | |
| Configuration | - | |
| Type | MOSFET | |
| Switch Frequency | 1.25MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Pd - Power Dissipation | 12W | |
| Width | 5mm |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | SON-12-EP(5x6) | |
| Length | 6mm | |
| Quiescent Current(Iq) | - | |
| High-side Bias Voltage(Vbs) | - | |
| Voltage - Isolation | - | |
| Operating Temperature | -40℃~+125℃ | |
| Drain to Source Voltage | - |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 60A | |
| Features | Overcurrent Protection;Thermal Protection;With enable | |
| Configuration | - | |
| Type | MOSFET | |
| Switch Frequency | 1.25MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Pd - Power Dissipation | 12W | |
| Width | 5mm |
Introduction
The CSD95372BQ5M NexFET power stage is highly optimized for use in high-power, high-density synchronous buck converters. This product integrates a driver IC and power MOSFETs to complete the power stage switching function. This combination delivers high-current, high-efficiency, and high-speed switching in a compact 5mm×6mm footprint package. It also integrates accurate current sensing and temperature sensing to simplify system design and improve accuracy. In addition, the PCB package has been optimized to help reduce design time and simplify the overall system design implementation.
Features
- 60A continuous operating current capability
- 93.4% system efficiency at 30A
- 2.8W low power loss at 30A
- High-frequency operation (up to 1.25MHz)
- Diode emulation mode with FCCM support
- Temperature-compensated bidirectional current sensing
- Analog temperature output (600mV at 0°C)
- Fault monitoring
- High-side short circuit, overcurrent, and overtemperature protection
- Input voltage up to 14.5V
- Compatible with 3.3V and 5V PWM signals
- Tri-state PWM input
- Integrated bootstrap diode
- Optimized dead time for shoot-through protection
- High-density SON 5mm x 6mm package
- Ultra-low inductance package
- System-optimized PCB footprint
- Dual-sided cooling package
- RoHS compliant — lead-free terminal finish
- Halogen-free
Applications
- Multiphase synchronous buck converter
- High-current, low-duty-cycle, high-frequency applications
- Point-of-load (POL) DC-DC converter
- Memory and graphics cards
- Desktop and server VR11.x / VR12.x Vcore and memory
- Synchronous converter
C205939 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



