LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH6551QMME/NOPB product image
Images for reference only

TI LMH6551QMME/NOPB

Manufacturer
MPN
LMH6551QMME/NOPB
LCSC Part #
C2059363
Packaging
VSSOP-8
Customer #
Key Attributes
65mA 1 500uV 2400V/us 4uA 80dB VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI LMH6551QMME/NOPB
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0138$ 10.01
250+$ 3.8765$ 969.13
500+$ 3.7401$ 1870.05
1,000+$ 3.672$ 3672.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Settling time18ns
output typeDifferential
Output Current65mA
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate2400V/us
Operating Temperature-40℃~+125℃
Ib - Input Bias Current4uA
Common Mode Rejection Ratio(CMRR)80dB
Power Supply Rejection Ratio (PSRR)90dB
Input Offset Voltage Drift(Vos TC)0.8uV/℃
Noise density(eN)6nV/√Hz@1MHz

Introduction

AI Translation

The LMH6551Q is a high performance voltage feedback differential amplifier. The LMH6551Q has the high speed and low distortion necessary for driving high performance ADCs as well as the current handling capability to drive signals over balanced transmission lines like CAT 5 data cables. The LMH6551Q can handle a wide range of video and data formats. With external gain set resistors, the LMH6551Q can be used at any desired gain. Gain flexibility coupled with high speed makes the LMH6551Q suitable for use as an IF amplifier in high performance communications equipment. The LMH6551Q is available in the VSSOP package.

Features

AI Translation
  • 370 MHz -3 dB Bandwidth (V_OUT = 0.5 V_PP)
  • 50 MHz 0.1 dB Bandwidth
  • 2400 V/μs Slew Rate
  • 18 ns Settling Time to 0.05%
  • -94/-96 dB HD2/HD3 @ 5 MHz
  • LMH6551Q is AEC-Q100 Grade 1 Qualified and is Manufactured on an Automotive Grade Flow

Applications

AI Translation
  • Differential AD Driver
  • Video Over Twisted Pair
  • Differential Line Driver
  • Single End to Differential Converter High Speed Differential Signaling
  • IF/RF Amplifier
  • SAW Filter Buffer/Driver Automotive