ST TSV632AIQ2T
| Manufacturer | |
| MPN | TSV632AIQ2T |
| LCSC Part # | C2059359 |
| Packaging | TDFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | Micro-power (60uA) low offset rail-to-rail input/output 5V CMOS dual op-amp, GBP = 880kHz |
| Datasheet | ST TSV632AIQ2T |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TDFN-8-EP(2x2) | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 270V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 880kHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TDFN-8-EP(2x2) | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 270V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 880kHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Introduction
The TSV63x and TSV63xA series of dual and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. This family features an excellent speed/power consumption ratio, offering an 880 kHz gain bandwidth product while consuming only 60 μA at 5 V supply voltage. The devices also feature an ultralow input bias current and TSV633 and TSV635 have a shutdown mode. These features make the TSV63x and TSV63xA family ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.
Features
- Rail-to-rail input and output
- Low power consumption: 60 μA typ at 5 V
- Low supply voltage: 1.5 - 5.5 V
- Gain bandwidth product: 880 kHz typ
- Unity gain stable on 100 pF capacitor
- Low power shutdown mode: 5 nA typ
- Low offset voltage: 800 μV max (A version)
- Low input bias current: 1 pA typ
- EMI hardened op amps
- Automotive qualification
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TDFN-8-EP(2x2) | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 270V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 880kHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TDFN-8-EP(2x2) | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 270V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 880kHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Introduction
The TSV63x and TSV63xA series of dual and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. This family features an excellent speed/power consumption ratio, offering an 880 kHz gain bandwidth product while consuming only 60 μA at 5 V supply voltage. The devices also feature an ultralow input bias current and TSV633 and TSV635 have a shutdown mode. These features make the TSV63x and TSV63xA family ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.
Features
- Rail-to-rail input and output
- Low power consumption: 60 μA typ at 5 V
- Low supply voltage: 1.5 - 5.5 V
- Gain bandwidth product: 880 kHz typ
- Unity gain stable on 100 pF capacitor
- Low power shutdown mode: 5 nA typ
- Low offset voltage: 800 μV max (A version)
- Low input bias current: 1 pA typ
- EMI hardened op amps
- Automotive qualification
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
C2059359 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

