TI LMP92064SDE/NOPB
| Manufacturer | |
| MPN | LMP92064SDE/NOPB |
| LCSC Part # | C205934 |
| Packaging | WSON-16-EP(4x5) |
| Customer # | |
| Key Attributes | WSON-16-EP(4x5) Analog Front End (AFE) RoHS |
| Datasheet | TI LMP92064SDE/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Packaging | WSON-16-EP(4x5) | |
| Function | Programmable reference voltage;Digital interface control | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Packaging | WSON-16-EP(4x5) |
| Type | Description | |
|---|---|---|
| Function | Programmable reference voltage;Digital interface control | |
| Operating Temperature | -40℃~+105℃ |
Introduction
LMP92064 is a precision low-side digital current sensor and voltage monitor with a digital SPI interface. This analog front end (AFE) includes a precision current sense amplifier and a buffered voltage channel for measuring the load current through a shunt resistor and the supply voltage of the load, respectively. The device simultaneously samples the current and voltage channels through independent 125kSps, 12-bit ADC converters to enable highly accurate power calculations in unidirectional sensing applications. The LMP92064 provides a 2.048V internal reference to the ADC, eliminating the need for an external reference while reducing component count and saving board space. The host can communicate with the LMP92064 via a 4-wire SPI interface at speeds up to 20MHz. This high-speed SPI interface allows users to leverage higher-bandwidth ADCs to capture rapidly changing signals. In addition, the 4-wire interface features dedicated unidirectional input and output lines, enabling easy connection of digital isolators in applications requiring isolation. The LMP92064 operates from a single 4.5V to 5.5V supply and features a separate digital supply pin. The LMP92064 is available in a 16-pin 5mm x 4mm WSON package and is rated for a temperature range of -40°C to 105°C.
Features
- 2 × 12-bit synchronous sampling ADCs – Conversion rate: 125kSps (min)
- 12-bit current sensing channel
- Input referred offset voltage: ±15μV
- Common-mode voltage range: -0.2V to 2V
- Maximum differential input voltage: 75mV
- Fixed gain: 25V/V
- Gain error: ±0.75% (max)
- Bandwidth (–3dB): 70kHz
- DC PSRR: 100dB
- DC CMRR: 110dB
- 12-bit voltage channel
- INL: ±1 LSB
- Offset error: ±2mV (max)
- Gain error: ±0.75% (max)
- Maximum input voltage: 2.048V
- Bandwidth: 100kHz
- Internal voltage reference
- SPI frequency: up to 20MHz
- Temperature range: -40°C to 105°C
- 16-pin WSON package
Applications
- Enterprise servers
- Telecommunications
- Power management
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2979 | $ 6.30 |
| 10+ | $ 5.911 | $ 59.11 |
| 16+ | $ 5.6963 | $ 91.14 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Packaging | WSON-16-EP(4x5) | |
| Function | Programmable reference voltage;Digital interface control | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Packaging | WSON-16-EP(4x5) |
| Type | Description | |
|---|---|---|
| Function | Programmable reference voltage;Digital interface control | |
| Operating Temperature | -40℃~+105℃ |
Introduction
LMP92064 is a precision low-side digital current sensor and voltage monitor with a digital SPI interface. This analog front end (AFE) includes a precision current sense amplifier and a buffered voltage channel for measuring the load current through a shunt resistor and the supply voltage of the load, respectively. The device simultaneously samples the current and voltage channels through independent 125kSps, 12-bit ADC converters to enable highly accurate power calculations in unidirectional sensing applications. The LMP92064 provides a 2.048V internal reference to the ADC, eliminating the need for an external reference while reducing component count and saving board space. The host can communicate with the LMP92064 via a 4-wire SPI interface at speeds up to 20MHz. This high-speed SPI interface allows users to leverage higher-bandwidth ADCs to capture rapidly changing signals. In addition, the 4-wire interface features dedicated unidirectional input and output lines, enabling easy connection of digital isolators in applications requiring isolation. The LMP92064 operates from a single 4.5V to 5.5V supply and features a separate digital supply pin. The LMP92064 is available in a 16-pin 5mm x 4mm WSON package and is rated for a temperature range of -40°C to 105°C.
Features
- 2 × 12-bit synchronous sampling ADCs – Conversion rate: 125kSps (min)
- 12-bit current sensing channel
- Input referred offset voltage: ±15μV
- Common-mode voltage range: -0.2V to 2V
- Maximum differential input voltage: 75mV
- Fixed gain: 25V/V
- Gain error: ±0.75% (max)
- Bandwidth (–3dB): 70kHz
- DC PSRR: 100dB
- DC CMRR: 110dB
- 12-bit voltage channel
- INL: ±1 LSB
- Offset error: ±2mV (max)
- Gain error: ±0.75% (max)
- Maximum input voltage: 2.048V
- Bandwidth: 100kHz
- Internal voltage reference
- SPI frequency: up to 20MHz
- Temperature range: -40°C to 105°C
- 16-pin WSON package
Applications
- Enterprise servers
- Telecommunications
- Power management
C205934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



