LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC257APWR product image
  • SN74LVC257APWR thumbnail 1
  • SN74LVC257APWR thumbnail 2
  • SN74LVC257APWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SN74LVC257APWRRoHS

Manufacturer
MPN
SN74LVC257APWR
LCSC Part #
C205921
Packaging
TSSOP-16
Customer #
Key Attributes
Quadruple 2-Line to 1-Line Data Selectors and Multiplexers With 3-State Outputs
Datasheetpdf iconTI SN74LVC257APWR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingTSSOP-16
TypeMultiplexer
Number of Channels8/4
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+85℃
FeaturesOutput enable high-impedance;Level shifting
Quiescent Current10uA
Current - Output High(IOH)24mA
Propagation Delay6.4ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These quadruple 2-line to 1-line data selectors and multiplexers are designed for 1.65-V to 3.6-V VCC operation. The SNx4LVC257A devices are designed to multiplex signals from 4-bit data sources to 4-output data lines in bus-organized systems. The 3-state outputs do not load the data lines when the output-enable (OE) input is at a high logic level. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V or 5-V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Maximum tpd of 4.6 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)

Applications

AI Translation
  • Cable Modem Termination Systems
  • Tests and Measurements
  • I/O Expanders
  • Motor Drivers
  • Network Switches
  • Servers
  • Telecom Infrastructure
In-Stock: 9,445
9,445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5664$ 0.57
10+$ 0.4574$ 4.57
30+$ 0.4037$ 12.11
100+$ 0.35$ 35.00
500+$ 0.2832$ 141.60
1,000+$ 0.267$ 267.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$