TI OPA4343EA/250
| Manufacturer | |
| MPN | OPA4343EA/250 |
| LCSC Part # | C2059167 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | 50mA 4 2mV 6V/us 75dB 0.2pA 850uA 5.5MHz Rail-to-Rail Input, Rail-to-Rail Output SSOP-16-150mil Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI OPA4343EA/250 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Output Current | 50mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 850uA | |
| Gain Bandwidth Product | 5.5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Output Current | 50mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 850uA | |
| Gain Bandwidth Product | 5.5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Introduction
OPA343 series rail-to-rail CMOS operational amplifiers are designed for low-cost, miniature applications. They are optimized for low-voltage, single-supply operation. Rail-to-rail input/output and high-speed operation make them ideal for driving sampling Analog-to-Digital (A/D) converters. They are also well suited for general-purpose and audio applications as well as providing I/V conversion at the output of Digital-to-Analog (D/A) converters. Single, dual, and quad versions have identical specifications for design flexibility.
Features
- RAIL-TO-RAIL INPUT/OUTPUT
- MICRO SIZE PACKAGES
- WIDE BANDWIDTH: 5.5MHz
- HIGH SLEW RATE: 6V/µs
- LOW THD + NOISE: 0.0007% (f = 1kHz)
- LOW QUIESCENT CURRENT: 850µA/chan
- SINGLE, DUAL, AND QUAD VERSIONS
Applications
- DRIVING A/D CONVERTERS
- PCMCIA CARDS
- DATA ACQUISITION
- AUDIO PROCESSING
- COMMUNICATIONS
- ACTIVE FILTERS
- TEST EQUIPMENT
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Output Current | 50mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 850uA | |
| Gain Bandwidth Product | 5.5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Output Current | 50mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 850uA | |
| Gain Bandwidth Product | 5.5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Introduction
OPA343 series rail-to-rail CMOS operational amplifiers are designed for low-cost, miniature applications. They are optimized for low-voltage, single-supply operation. Rail-to-rail input/output and high-speed operation make them ideal for driving sampling Analog-to-Digital (A/D) converters. They are also well suited for general-purpose and audio applications as well as providing I/V conversion at the output of Digital-to-Analog (D/A) converters. Single, dual, and quad versions have identical specifications for design flexibility.
Features
- RAIL-TO-RAIL INPUT/OUTPUT
- MICRO SIZE PACKAGES
- WIDE BANDWIDTH: 5.5MHz
- HIGH SLEW RATE: 6V/µs
- LOW THD + NOISE: 0.0007% (f = 1kHz)
- LOW QUIESCENT CURRENT: 850µA/chan
- SINGLE, DUAL, AND QUAD VERSIONS
Applications
- DRIVING A/D CONVERTERS
- PCMCIA CARDS
- DATA ACQUISITION
- AUDIO PROCESSING
- COMMUNICATIONS
- ACTIVE FILTERS
- TEST EQUIPMENT
C2059167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

