ST LM2902WYDT
| Manufacturer | |
| MPN | LM2902WYDT |
| LCSC Part # | C2059157 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Low-power quad operational amplifier |
| Datasheet | ST LM2902WYDT |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOIC-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 175uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Features | - | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -15V~-1.5V;1.5V~15V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOIC-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 175uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Features | - | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -15V~-1.5V;1.5V~15V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Introduction
This circuit consists of four independent, high-gain operational amplifiers which have frequency compensation implemented internally and are designed especially for automotive and industrial control systems. The device operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. All the pins are protected against electrostatic discharges up to 800 V.
Features
- Wide gain bandwidth: 1.3 MHz
- Input common-mode voltage range includes negative rail
- Large voltage gain: 100 dB
- Very low supply current per amplifier: 375 μA
- Low input bias current: 20 nA
- Low input offset current: 2 nA
- ESD internal protection: 800 V
- Wide power supply range
- Single supply: 2 V to 30 V
- Dual supplies: ±1.5 V to ±15 V
Applications
- AC-coupled inverting amplifier
- AC-coupled non-inverting amplifier
- Non-inverting DC gain amplifier
- DC summing amplifier
- Active bandpass filter
- High input impedance adjustable-gain DC instrumentation amplifier
- High input impedance DC differential amplifier
- Low-drift peak detector
- Input current reduction using complementary amplifiers (general concept)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1631 | $ 1.16 |
| 10+ | $ 1.1359 | $ 11.36 |
| 30+ | $ 1.1183 | $ 33.55 |
| 100+ | $ 1.1007 | $ 110.07 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOIC-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 175uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Features | - | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -15V~-1.5V;1.5V~15V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOIC-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 175uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Features | - | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -15V~-1.5V;1.5V~15V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Introduction
This circuit consists of four independent, high-gain operational amplifiers which have frequency compensation implemented internally and are designed especially for automotive and industrial control systems. The device operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. All the pins are protected against electrostatic discharges up to 800 V.
Features
- Wide gain bandwidth: 1.3 MHz
- Input common-mode voltage range includes negative rail
- Large voltage gain: 100 dB
- Very low supply current per amplifier: 375 μA
- Low input bias current: 20 nA
- Low input offset current: 2 nA
- ESD internal protection: 800 V
- Wide power supply range
- Single supply: 2 V to 30 V
- Dual supplies: ±1.5 V to ±15 V
Applications
- AC-coupled inverting amplifier
- AC-coupled non-inverting amplifier
- Non-inverting DC gain amplifier
- DC summing amplifier
- Active bandpass filter
- High input impedance adjustable-gain DC instrumentation amplifier
- High input impedance DC differential amplifier
- Low-drift peak detector
- Input current reduction using complementary amplifiers (general concept)
C2059157 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM2902M/TR | HGSEMI | SOP-14 | 2,045 | $ 0.1016 | ||
| LM2902YDT | ST | SO-14 | 200 | $ 0.1574 | ||
| LM2902DRG | HANSCHIP semiconductor | SOP-14 | 2,480 | $ 0.0772 | ||
| LM2902WDT | ST | SO-14 | 74 | $ 0.4701 | ||
| LM2902DT | ST | SOIC-14 | 65,040 | $ 0.2825 | ||
| LM224ADT | ST | SOIC-14 | 1,385 | $ 0.3817 | ||
| LM2902AWYDT | ST | SO-14 | 1,255 | $ 0.2799 | ||
| LM2902 | Slkor | SOP-14 | 610 | $0.1648 $0.1734 | ||
| XL124 | XINLUDA | SOP-14 | 1,985 | $ 0.097 | ||
| LM124DT | ST | SOIC-14 | 0 | $ 1.3645 |



