ST TS9511IYLT
| Manufacturer | |
| MPN | TS9511IYLT |
| LCSC Part # | C2059126 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 20mA Single-channel 800uV 90dB 30nA 800uA 3MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ST TS9511IYLT |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Output Current | 20mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 30nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | - | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~12V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Output Current | 20mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 30nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | - | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~12V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TS9511 device is a single, precision rail-to-rail operational amplifier whose supply voltage range extends from 2.7 V to 12 V. Its high-precision performance associated with an SOT23-5 package make it suitable for a wide range of demanding applications, such as industrial, automotive, consumer, and computer applications.
Features
AI Translation
- Good precision: 800 μv max.
- Rail-to-rail input and output
- Wide supply voltage range: 2.7 V to 12 V
- High-speed (3 MHz, 1 V/μs)
- Low consumption (900 μA at 3 V)
- Supply voltage rejection ratio: 85 dB
- Micropackage: SOT23-5
Applications
AI Translation
- Signal conditioning
- Automotive applications
- Laptop/notebook computers
- Transformer/line drivers
- Personal entertainment (CD players)
- Portable communication (cell phones, pagers)
- Digital-to-analog converter buffers
- Portable headphone speaker drivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Output Current | 20mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 30nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | - | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~12V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Output Current | 20mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 30nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | - | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~12V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TS9511 device is a single, precision rail-to-rail operational amplifier whose supply voltage range extends from 2.7 V to 12 V. Its high-precision performance associated with an SOT23-5 package make it suitable for a wide range of demanding applications, such as industrial, automotive, consumer, and computer applications.
Features
AI Translation
- Good precision: 800 μv max.
- Rail-to-rail input and output
- Wide supply voltage range: 2.7 V to 12 V
- High-speed (3 MHz, 1 V/μs)
- Low consumption (900 μA at 3 V)
- Supply voltage rejection ratio: 85 dB
- Micropackage: SOT23-5
Applications
AI Translation
- Signal conditioning
- Automotive applications
- Laptop/notebook computers
- Transformer/line drivers
- Personal entertainment (CD players)
- Portable communication (cell phones, pagers)
- Digital-to-analog converter buffers
- Portable headphone speaker drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



