RENESAS ISL28408FBZ-T7A
| Manufacturer | |
| MPN | ISL28408FBZ-T7A |
| LCSC Part # | C2059116 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 19mA 4 270uV 450V/ms 123dB 13nA 165uA 1.2MHz Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | RENESAS ISL28408FBZ-T7A |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-14 | |
| Output Current | 19mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 270uV | |
| Slew Rate | 450V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 123dB | |
| Ib - Input Bias Current | 13nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 165uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Features | - | |
| Input Voltage Noise Density | 15.8nV/√Hz@1kHz | |
| Dual Supply | -20V~-1.5V;1.5V~20V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-14 | |
| Output Current | 19mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 270uV | |
| Slew Rate | 450V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 123dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 13nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 165uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Features | - | |
| Input Voltage Noise Density | 15.8nV/√Hz@1kHz | |
| Dual Supply | -20V~-1.5V;1.5V~20V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~40V |
Introduction
The ISL28108, ISL28208 and ISL28408 are single, dual and quad low power precision amplifiers optimized for single supply applications. These devices feature a common mode input voltage range extending to 0.5V below the V- rail, a rail-to-rail differential input voltage range for use as a comparator, and rail-to-rail output voltage swing, which make them ideal for single supply applications where input operation at ground is important. Added features include low offset voltage, and low temperature drift making them the ideal choice for applications requiring high DC accuracy. The output stage is capable of driving large capacitive loads from rail-to-rail for excellent ADC driving performance. The devices can operate for single or dual supply from 3V (±1.5V) to 40V (±20V) and are fully characterized at ±5V and ±15V. The combination of precision, low power, and small footprint provide the user with outstanding value and flexibility relative to similar competitive parts.
Features
- Single or dual supply, rail-to-rail output and below ground (V-) input capability
- Rail-to-rail input differential voltage range for comparator applications
- Single supply range: 3V to 40V
- Low current consumption (VS = ±5V): 165μA
- Low noise voltage: 15.8nV/√Hz
- Low noise current: 80fA/√Hz
- Low input offset voltage (ISL28108): 150μV
- Superb temperature drift
- Voltage offset TC: 0.1μV/°C, Typ
- Low input bias current: -13nA Typ
- Operating temperature range: -40°C to +125°C
- No phase reversal
Applications
- Precision instruments
- Medical instrumentation
- Data acquisition
- Power supply control
- Industrial process control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-14 | |
| Output Current | 19mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 270uV | |
| Slew Rate | 450V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 123dB | |
| Ib - Input Bias Current | 13nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 165uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Features | - | |
| Input Voltage Noise Density | 15.8nV/√Hz@1kHz | |
| Dual Supply | -20V~-1.5V;1.5V~20V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-14 | |
| Output Current | 19mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 270uV | |
| Slew Rate | 450V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 123dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 13nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 165uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Features | - | |
| Input Voltage Noise Density | 15.8nV/√Hz@1kHz | |
| Dual Supply | -20V~-1.5V;1.5V~20V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~40V |
Introduction
The ISL28108, ISL28208 and ISL28408 are single, dual and quad low power precision amplifiers optimized for single supply applications. These devices feature a common mode input voltage range extending to 0.5V below the V- rail, a rail-to-rail differential input voltage range for use as a comparator, and rail-to-rail output voltage swing, which make them ideal for single supply applications where input operation at ground is important. Added features include low offset voltage, and low temperature drift making them the ideal choice for applications requiring high DC accuracy. The output stage is capable of driving large capacitive loads from rail-to-rail for excellent ADC driving performance. The devices can operate for single or dual supply from 3V (±1.5V) to 40V (±20V) and are fully characterized at ±5V and ±15V. The combination of precision, low power, and small footprint provide the user with outstanding value and flexibility relative to similar competitive parts.
Features
- Single or dual supply, rail-to-rail output and below ground (V-) input capability
- Rail-to-rail input differential voltage range for comparator applications
- Single supply range: 3V to 40V
- Low current consumption (VS = ±5V): 165μA
- Low noise voltage: 15.8nV/√Hz
- Low noise current: 80fA/√Hz
- Low input offset voltage (ISL28108): 150μV
- Superb temperature drift
- Voltage offset TC: 0.1μV/°C, Typ
- Low input bias current: -13nA Typ
- Operating temperature range: -40°C to +125°C
- No phase reversal
Applications
- Precision instruments
- Medical instrumentation
- Data acquisition
- Power supply control
- Industrial process control
C2059116 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

