LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA2172IDRGT

Manufacturer
MPN
OPA2172IDRGT
LCSC Part #
C2058893
Packaging
SON-8-EP(3x3)
Customer #
Key Attributes
75mA 2 200uV 10V/us 120dB 8pA 1.6mA 10MHz Rail-to-rail output SON-8-EP(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA2172IDRGT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSON-8-EP(3x3)
Output Current75mA
Number of Channels2
Vos - Input Offset Voltage200uV
Slew Rate10V/us
Input Offset Current(Ios)2pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current8pA
Input Offset Voltage Drift(Vos TC)300nV/℃
Quiescent Current1.6mA
Gain Bandwidth Product10MHz
FeaturesEMI filtering/RF suppression
Input Voltage Noise Density7nV/√Hz@1kHz
Dual Supply-18V~-2.25V;2.25V~18V
Rail to RailRail-to-rail output
Single Supply4.5V~36V

Introduction

AI Translation

The OPA172, OPA2172, and OPA4172 (OPAx172) belong to a family of 36V, single-supply, low-noise operational amplifiers that can operate from +4.5V (±2.25V) to +36V. These CMOS operational amplifiers, when paired with the OPAx171 and OPAx170, offer users a wide range of bandwidth, noise, and power options to meet the needs of various applications. The OPAx172 comes in a miniature package and provides low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The single-channel, dual-channel, and quad-channel versions all have the same technical specifications to maximize design flexibility. Unlike most operational amplifiers that are rated to operate at only one supply voltage, the OPAx172 family is rated to operate over a voltage range of +4.5V to +36V. Input signals that exceed the supply rails do not cause phase reversal. The inputs can operate normally 100mV below the negative supply rail and within 2V of the positive supply rail. Note that these devices can operate with full rail-to-rail inputs up to 100mV above the positive supply rail, but performance is affected when operating within 2V of the positive supply rail. The OPAx172 family of operational amplifiers is rated for an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Wide supply range: +4.5V to +36V, ±2.25V to ±18V
  • Low offset voltage: ±0.2mV
  • Low offset drift: ±0.3μV/°C
  • Gain bandwidth: 10MHz
  • Low input bias current: ±8pA
  • Low quiescent current: 1.6mA per amplifier
  • Low noise: 7nV/√Hz
  • EMI and RFI filtered inputs; input range includes negative supply
  • Input range operates to positive supply
  • Rail-to-rail output
  • High common-mode rejection: 120dB
  • Industry-standard packages: SOIC-8, VSSOP-8, SOIC-14, TSSOP-14
  • Miniature packages: SC70 and SOT-23 for single-supply versions; WSON-8 for dual-supply versions

Applications

AI Translation
  • Tracking amplifiers in power supply modules
  • Commercial power sensor amplifiers
  • Bridge amplifier temperature measurement
  • Strain gauge amplifiers
  • Precision integrator test equipment