ROHM BU7486F-E2
| Manufacturer | |
| MPN | BU7486F-E2 |
| LCSC Part # | C2058881 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 8mA 2 1mV 10V/us 60dB 1pA 3mA 10MHz Rail-to-rail output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ROHM BU7486F-E2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Output Current | 8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Output Current | 8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~5.5V |
Introduction
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range ( -40°C to +105°C ). These ICs have wide band, high slew rate, low voltage operation and low input bias current, making the operational amplifiers suitable for portable equipment and sensor application.
Features
- High Slew Rate
- Wide Bandwidth
- Low Input Bias Current
- Output Full Swing
Applications
- Battery-powered Equipment
- General Purpose Electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Output Current | 8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Output Current | 8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~5.5V |
Introduction
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range ( -40°C to +105°C ). These ICs have wide band, high slew rate, low voltage operation and low input bias current, making the operational amplifiers suitable for portable equipment and sensor application.
Features
- High Slew Rate
- Wide Bandwidth
- Low Input Bias Current
- Output Full Swing
Applications
- Battery-powered Equipment
- General Purpose Electronics
C2058881 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

