TOSHIBA TC75W54FK(TE85L,F)
| Manufacturer | |
| MPN | TC75W54FK(TE85L,F) |
| LCSC Part # | C2058812 |
| Packaging | SSOP-8 |
| Customer # | |
| Key Attributes | 200uA 2 2mV 700V/ms 70dB 1pA 200uA 900kHz SSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TOSHIBA TC75W54FK(TE85L,F) |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-8 | |
| Output Current | 200uA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 900kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -3.5V~-900mV;900mV~3.5V | |
| Rail to Rail | - | |
| Single Supply | 1.8V~7V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-8 | |
| Output Current | 200uA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 900kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -3.5V~-900mV;900mV~3.5V | |
| Rail to Rail | - | |
| Single Supply | 1.8V~7V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TC75W54 is a CMOS operational amplifier with low supply voltage, low supply current.
Features
AI Translation
- Low supply voltage : VDD = ± 0.9 ~ 3.5V or 1.8 ~ 7V
- Low supply current : IDD (VDD = 3V) = 200μA (Typ.)
- The internally phase compensated operational amplifier.
- Small package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-8 | |
| Output Current | 200uA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 900kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -3.5V~-900mV;900mV~3.5V | |
| Rail to Rail | - | |
| Single Supply | 1.8V~7V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-8 | |
| Output Current | 200uA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 900kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -3.5V~-900mV;900mV~3.5V | |
| Rail to Rail | - | |
| Single Supply | 1.8V~7V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TC75W54 is a CMOS operational amplifier with low supply voltage, low supply current.
Features
AI Translation
- Low supply voltage : VDD = ± 0.9 ~ 3.5V or 1.8 ~ 7V
- Low supply current : IDD (VDD = 3V) = 200μA (Typ.)
- The internally phase compensated operational amplifier.
- Small package
C2058812 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

