LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA336MDBVREP

Manufacturer
MPN
OPA336MDBVREP
LCSC Part #
C2058746
Packaging
SOT-23-5
Customer #
Key Attributes
5mA Single-channel 500uV 0.03V/us 86dB 1pA 23uA 100kHz Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA336MDBVREP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Output Current5mA
Number of ChannelsSingle-channel
Vos - Input Offset Voltage500uV
Slew Rate0.03V/us
Input Offset Current(Ios)1pA
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current23uA
Gain Bandwidth Product100kHz
FeaturesReverse-phase input protection
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.3V~5.5V

Introduction

AI Translation

The OPA336 micro-power CMOS operational amplifier (MicroAmplifier series) is designed for battery-powered applications. The device operates on a single supply, with operation as low as 2.1 V. The output is rail to rail and swings to within 3 mV of the supplies with a 100-kΩ load. The common-mode range extends to the negative supply — ideal for single-supply applications. In addition to small size and low quiescent current (23 μA/amplifier), the OPA336 features low offset voltage (500 μV typical), low input bias current (1 pA), and high open-loop gain (115 dB). The device is packaged in the tiny DBV (SOT23-5) surface-mount package. It operates from -55°C to 125°C.

Features

AI Translation
  • Controlled Baseline – One Assembly/Test Site, One Fabrication Site
  • Extended Temperature Performance of -55°C to 125°C
  • Enhanced Diminishing Manufacturing Sources (DMS) Support
  • Enhanced Product-Change Notification
  • Qualification Pedigree
  • Single-Supply Operation
  • Rail-to-Rail Output (Within 3 mV)
  • Micro Power: I₀ = 23 μA/amplifier
  • Micro-Size Packages
  • Low Offset Voltage: 500 μV Typical Specified From Vₛ = 2.3 V to 5.5 V

Applications

AI Translation
  • Battery-Powered Instruments
  • Portable Devices
  • High-Impedance Applications
  • Photodiode Preamplifiers
  • Precision Integrators
  • Medical Instruments
  • Test Equipment