TI THS4221DBVT
| Manufacturer | |
| MPN | THS4221DBVT |
| LCSC Part # | C2058706 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 100mA 1 16mV 975V/us 69dB 5uA 22mA 120MHz Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI THS4221DBVT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 16mV | |
| Slew Rate | 975V/us | |
| Input Offset Current(Ios) | 700nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Ib - Input Bias Current | 5uA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 22mA | |
| Gain Bandwidth Product | 120MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 13nV/√Hz@1MHz | |
| Dual Supply | -7.5V~-1.35V;1.35V~7.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 16mV | |
| Slew Rate | 975V/us | |
| Input Offset Current(Ios) | 700nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 69dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 5uA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 22mA | |
| Gain Bandwidth Product | 120MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 13nV/√Hz@1MHz | |
| Dual Supply | -7.5V~-1.35V;1.35V~7.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rail-to-Rail Output Swing − V₀ = -4.8/4.8 (Rₗ = 2 kΩ)
- High Speed − 230 MHz Bandwidth (−3 dB, G = 1)
- 975 V/μs Slew Rate
- Ultra-Low Distortion − HD2 = -90 dBc (f = 5 MHz, Rₗ = 499 Ω)
- HD3 = -100 dBc (f = 5 MHz, Rₗ = 499 Ω)
- High Output Drive, I₀ = 100 mA (typ)
- Excellent Video Performance − 40 MHz Bandwidth (0.1 dB, G = 2)
- 0.007% Differential Gain
- 0.007° Differential Phase
- Wide Range of Power Supplies − Vs = 3 V to 15 V
- Power-Down Mode (THS4225/6)
- Evaluation Module Available
Applications
AI Translation
- Low-Voltage Analog-to-Digital Converter
- Preamplifier
- Active Filtering
- Video Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 16mV | |
| Slew Rate | 975V/us | |
| Input Offset Current(Ios) | 700nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Ib - Input Bias Current | 5uA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 22mA | |
| Gain Bandwidth Product | 120MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 13nV/√Hz@1MHz | |
| Dual Supply | -7.5V~-1.35V;1.35V~7.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 16mV | |
| Slew Rate | 975V/us | |
| Input Offset Current(Ios) | 700nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 69dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 5uA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 22mA | |
| Gain Bandwidth Product | 120MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 13nV/√Hz@1MHz | |
| Dual Supply | -7.5V~-1.35V;1.35V~7.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rail-to-Rail Output Swing − V₀ = -4.8/4.8 (Rₗ = 2 kΩ)
- High Speed − 230 MHz Bandwidth (−3 dB, G = 1)
- 975 V/μs Slew Rate
- Ultra-Low Distortion − HD2 = -90 dBc (f = 5 MHz, Rₗ = 499 Ω)
- HD3 = -100 dBc (f = 5 MHz, Rₗ = 499 Ω)
- High Output Drive, I₀ = 100 mA (typ)
- Excellent Video Performance − 40 MHz Bandwidth (0.1 dB, G = 2)
- 0.007% Differential Gain
- 0.007° Differential Phase
- Wide Range of Power Supplies − Vs = 3 V to 15 V
- Power-Down Mode (THS4225/6)
- Evaluation Module Available
Applications
AI Translation
- Low-Voltage Analog-to-Digital Converter
- Preamplifier
- Active Filtering
- Video Applications
C2058706 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

