LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SM73307MM/NOPB

Manufacturer
MPN
SM73307MM/NOPB
LCSC Part #
C2058680
Packaging
VSSOP-8
Customer #
Key Attributes
66mA 2 10uV 9.5V/us 100dB 0.1pA 1.3mA 17MHz Rail-to-rail output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI SM73307MM/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Output Current66mA
Number of Channels2
Vos - Input Offset Voltage10uV
Slew Rate9.5V/us
Input Offset Current(Ios)0.01pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current0.1pA
Input Offset Voltage Drift(Vos TC)1.75uV/℃
Quiescent Current1.3mA
Gain Bandwidth Product17MHz
Features-
Input Voltage Noise Density5.8nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply1.8V~5.5V

Introduction

AI Translation

A dual, low noise, low offset, CMOS input, rail-to-rail output precision amplifier with a high gain bandwidth product. Ideal for a variety of instrumentation applications including solar photovoltaic. Utilizing a CMOS input stage, it achieves an input bias current of 100 fA, an input referred voltage noise of 5.8 nV/√Hz, and an input offset voltage of less than ±150 μV. These features make it a superior choice for precision applications. Consuming only 1.30 mA of supply current per channel, it offers a high gain bandwidth product of 17 MHz, enabling accurate amplification at high closed loop gains. It has a supply voltage range of 1.8V to 5.5V, which makes it an ideal choice for portable low power applications with low supply voltage requirements. Built with advanced VIP50 process technology and offered in an 8-pin VSSOP package. Incorporates enhanced manufacturing and support processes for the photovoltaic and automotive market, including defect detection methodologies. Reliability qualification is compliant with the requirements and temperature grades defined in the Renewable Energy Grade and AECQ100 standards.

Features

AI Translation
  • Renewable Energy Grade Input Offset Voltage ±150 μV (max)
  • Input Bias Current 100 fA
  • Input Voltage Noise 5.8 nV/√Hz
  • Gain Bandwidth Product 17 MHz
  • Supply Current 1.30 mA
  • Supply Voltage Range 1.8V to 5.5V
  • THD + N @ f = 1 kHz 0.001%
  • Operating Temperature Range -40°C to 125°C
  • Rail-to-rail Output Swing
  • 8-Pin VSSOP Package

Applications

AI Translation
  • Photovoltaic Electronics
  • Active Filters and Buffers
  • Sensor Interface Applications
  • Transimpedance Amplifiers
  • Automotive