LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4805-1ARJZ-R7 product image
  • ADA4805-1ARJZ-R7 thumbnail 1
  • ADA4805-1ARJZ-R7 thumbnail 2
  • ADA4805-1ARJZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4805-1ARJZ-R7

Manufacturer
MPN
ADA4805-1ARJZ-R7
LCSC Part #
C2058668
Packaging
SOT-23-6
Customer #
Key Attributes
Low offset drift (0.2 uV/°C), 105 MHz low power, low noise, rail-to-rail amplifier
DatasheetADI ADA4805-1ARJZ-R7
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 447
447 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7515$ 4.75
10+$ 4.0268$ 40.27
30+$ 3.5956$ 107.87
100+$ 3.1595$ 315.95
500+$ 2.9595$ 1479.75
1,000+$ 2.8676$ 2867.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOT-23-6
Output Current85mA
Number of Channels1
Vos - Input Offset Voltage125uV
Slew Rate160V/us
Input Offset Current(Ios)2.1nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current470nA
Input Offset Voltage Drift(Vos TC)200nV/℃
Quiescent Current500uA
Gain Bandwidth Product105MHz
FeaturesEnable/shutdown function;ESD protection
Input Voltage Noise Density5.9nV/√Hz@100kHz
Dual Supply-5V~-1.5V;1.5V~5V
Rail to RailRail-to-rail output
Single Supply-

Introduction

AI Translation

The ADA4805-1/ADA4805-2 are high speed voltage feedback, rail-to-rail output amplifiers with an exceptionally low quiescent current of 500 μA, making them ideal for low power, high resolution data conversion systems. Despite being low power, these amplifiers provide excellent overall performance. They offer a high bandwidth of 105 MHz at a gain of +1, a high slew rate of 160 V/μs, and a low input offset voltage of 125 μV (maximum). A shutdown pin allows further reduction of the quiescent supply current to 2.9 μA. For power sensitive applications, the shutdown mode offers a very fast turn-on time of 3 μs. This allows the user to dynamically manage the power of the amplifier by turning the amplifier off between ADC samples. The proprietary extra fast complementary bipolar (XFCB) process allows both low voltage and low current noise (5.9 nV/√Hz, 0.6 pA/√Hz). The ADA4805-1/ADA4805-2 operate over a wide range of supply voltages from ±1.5 V to ±5 V, as well as single 3V and 5 V supplies, making them ideal for high speed, low power instruments. The ADA4805-1 is available in a 6-lead SOT-23 and a 6-lead SC70 package. The ADA4805-2 is available in an 8-lead MSOP and a 10-lead LFCSP package. These amplifiers are rated to work over the industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Low input offset voltage: 125 μV (maximum)
  • Low input offset voltage drift 0.2 μV/°C (typical) 1.5 μV/°C (maximum)
  • Ultralow supply current: 500 μA per amplifier
  • Fully specified at V5 = 3 V, 5 V, ±5 V
  • High speed performance −3 dB bandwidth: 105 MHz Slew rate: 160 V/μs Settling time to 0.7%: 35 ns
  • Rail-to-rail outputs
  • Input common-mode range: -VS - 0.1 V to +VS - 1 V
  • Low noise: 5.9 nV/√Hz at 100 kHz; 0.6 pA/√Hz at 100 kHz
  • Low distortion: −102 dBc/−126 dBc HD2/HD3 at 100 kHz
  • Low input bias current: 470 nA (typical)
  • Dynamic power scaling Turn-on time: 3 μs (maximum) fully settled
  • Small packaging 6-lead SC70, 6-lead SOT-23, and 8-lead MSOP

Applications

AI Translation
  • High resolution, high precision analog-to-digital converter (ADC) drivers
  • Battery-powered instrumentation
  • Micropower active filters
  • Portable point of sales terminals
  • Active RFID readers
  • Photo multipliers
  • ADC reference buffers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
OPA355NA/250TISOT-23-63$ 5.1614
OPA838IDBVTTISOT-23-610$ 3.0972
OPA355QDBVRQ1TISOT-23-625$ 2.7487
OPA355NA/3KTISOT-23-6531$ 1.7482
LMH6611MKX/NOPBTITSOT-23-639$ 3.1998
LMH6611MK/NOPBTITSOT-23-655$ 3.8017
OPA836IDBVTTISOT-23-6334$ 2.1383
SGM8093XN6/TRSGMICROSOT-23-60$ 0.9747
LMH6611MKE/NOPBTITSOT-23-6L0$ 1.8155
SGM8063XN6/TRSGMICROSOT-23-60$ 1.1812