TI OPA1612AIDRGR
| Manufacturer | |
| MPN | OPA1612AIDRGR |
| LCSC Part # | C2058640 |
| Packaging | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | SoundPlus High-performance, Bipolar-input Audio Operational Amplifier |
| Datasheet | TI OPA1612AIDRGR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | SON-8-EP(3x3) |
Introduction
The OPA1611 (single-channel) and OPA1612 (dual-channel) bipolar-input op-amps achieve ultra-low noise density (1.1nV/√Hz) at 1kHz and ultra-low distortion (0.000015%). They provide rail-to-rail output swing within 600mV of the supply rails under a 2-kΩ load, helping to maximize dynamic range. These devices also feature ±30mA high output drive capability. These devices support a wide supply voltage range of ±2.25V to ±18V with only 3.6mA quiescent current per channel. The OPA1611 and OPA1612 op-amps are unity-gain stable and maintain excellent dynamic performance across a wide range of load conditions. The dual-channel version features fully independent circuitry, ensuring minimum inter-channel crosstalk and zero interaction even under overdrive or overload conditions. The OPA1611 is available in an SOIC-8 package, and the OPA1612 in a SON-8 package. These devices are rated for an operating temperature range of -40°C to +85°C.
Features
- Excellent audio quality
- Ultra-low noise: 1.1nV/√Hz at 1kHz
- Ultra-low distortion: 0.000015% at 1kHz
- High slew rate: 27V/μs
- High bandwidth: 40MHz (G = +1)
- High open-loop gain: 130dB
- Unity-gain stable
- Low quiescent current: 3.6mA per channel
- Rail-to-rail output
- Wide supply voltage range: ±2.25V to ±18V
- Available in single and dual configurations
Applications
- Professional audio equipment
- Microphone preamplifiers
- Analog/digital mixing consoles
- Broadcast studio equipment
- Audio test and measurement
- High-end A/V receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8853 | $ 1.89 |
| 10+ | $ 1.5915 | $ 15.92 |
| 30+ | $ 1.3826 | $ 41.48 |
| 100+ | $ 1.1998 | $ 119.98 |
| 500+ | $ 1.1182 | $ 559.10 |
| 1,000+ | $ 1.0823 | $ 1082.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | SON-8-EP(3x3) |
Introduction
The OPA1611 (single-channel) and OPA1612 (dual-channel) bipolar-input op-amps achieve ultra-low noise density (1.1nV/√Hz) at 1kHz and ultra-low distortion (0.000015%). They provide rail-to-rail output swing within 600mV of the supply rails under a 2-kΩ load, helping to maximize dynamic range. These devices also feature ±30mA high output drive capability. These devices support a wide supply voltage range of ±2.25V to ±18V with only 3.6mA quiescent current per channel. The OPA1611 and OPA1612 op-amps are unity-gain stable and maintain excellent dynamic performance across a wide range of load conditions. The dual-channel version features fully independent circuitry, ensuring minimum inter-channel crosstalk and zero interaction even under overdrive or overload conditions. The OPA1611 is available in an SOIC-8 package, and the OPA1612 in a SON-8 package. These devices are rated for an operating temperature range of -40°C to +85°C.
Features
- Excellent audio quality
- Ultra-low noise: 1.1nV/√Hz at 1kHz
- Ultra-low distortion: 0.000015% at 1kHz
- High slew rate: 27V/μs
- High bandwidth: 40MHz (G = +1)
- High open-loop gain: 130dB
- Unity-gain stable
- Low quiescent current: 3.6mA per channel
- Rail-to-rail output
- Wide supply voltage range: ±2.25V to ±18V
- Available in single and dual configurations
Applications
- Professional audio equipment
- Microphone preamplifiers
- Analog/digital mixing consoles
- Broadcast studio equipment
- Audio test and measurement
- High-end A/V receivers
C2058640 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OPA1612AIDRGT | TI | SON-8-EP(3x3) | 33 | $ 6.1913 |



