LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMP8646MKX/NOPB

Manufacturer
MPN
LMP8646MKX/NOPB
LCSC Part #
C2058520
Packaging
TSOT-23-6
Customer #
Key Attributes
5mA 1 1mV -2V~76V 0.6V/us 95dB 12uA 380uA 1V/V TSOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI LMP8646MKX/NOPB
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSOT-23-6
Output Current5mA
Number of Channels1
Vos - Input Offset Voltage1mV
Vcm - Common Mode Voltage-2V~76V
Slew Rate0.6V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current12uA
-3dB Bandwidth-
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current380uA
Gain1V/V
FeaturesExternal shunt;Analog output interface;High-side detection;Low-side detection
Input Voltage Noise Density120nV/√Hz@10kHz
Differential Voltage-
Dual Supply-
Single Supply2.7V~12V

Introduction

AI Translation

The LMP8646 is a precision current limiter that improves current-limiting accuracy by utilizing the feedback node provided by any switching or linear regulator.

The LMP8646 supports input signals with a common-mode voltage range of –2V to 76V. The device features variable gain for adjusting the sensed current. This gain is configured via a single external resistor R_G, offering high flexibility with up to 2% accuracy. The device bandwidth is adjustable (configured via a single external capacitor in parallel with R_G), making it suitable for a wide range of applications. In addition, the output is buffered to provide low output impedance.

The LMP8646 is an ideal choice for industrial, automotive, telecommunications, and consumer applications requiring circuit protection and enhanced precision systems. The LMP8646 is available in a 6-pin SOT package and is rated for an operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Circuit protection and current limiting
  • Single-supply operation
  • –2V to 76V common-mode voltage range
  • Variable gain (set by external resistor)
  • Adjustable bandwidth (set by external capacitor)
  • Buffered output
  • 3% output accuracy at V_SENSE = 100mV
  • Supply voltage range: 2.7V to 12V
  • Output current (sink): 0 to 5mA
  • Gain accuracy: 2.0% (maximum)
  • Transconductance: 200μA/V
  • Offset: ±1mV (maximum)
  • Quiescent current: 380μA
  • Input bias: 12μA (typical)
  • PSRR: 85dB
  • CMRR: 95dB
  • Temperature range: –40°C to 125°C
  • 6-pin SOT package

Applications

AI Translation
  • High-side and low-side current limiting circuits
  • Fault protection
  • Battery and supercapacitor charging
  • LED constant current drive
  • Power management