LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMH6619MAE/NOPB

Manufacturer
MPN
LMH6619MAE/NOPB
LCSC Part #
C2058517
Packaging
SOIC-8
Customer #
Key Attributes
35mA 2 100uV 55V/us 96dB 1.4uA 1.25mA 130MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI LMH6619MAE/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current35mA
Number of Channels2
Vos - Input Offset Voltage100uV
Slew Rate55V/us
Input Offset Current(Ios)260nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)96dB
Ib - Input Bias Current1.4uA
Input Offset Voltage Drift(Vos TC)800nV/℃
Quiescent Current1.25mA
Gain Bandwidth Product130MHz
FeaturesEnable/shutdown function
Input Voltage Noise Density10nV/√Hz@100kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~11V

Introduction

AI Translation

The LMH6618 (single, with shutdown) and LMH6619 (dual) are 130 MHz rail-to-rail input and output amplifiers designed for ease of use in a wide range of applications requiring high speed, low supply current, low noise, and the ability to drive complex ADC and video loads. The operating voltage range extends from 2.7V to 11V and the supply current is typically 1.25 mA per channel at 5V. The LMH6618 and LMH6619 have an exceptional power-to-performance ratio. The amplifier’s voltage feedback design topology provides balanced inputs and high open loop gain for ease of use and accuracy in applications such as active filter design. Offset voltage is typically 0.1 mV and settling time to 0.01% is 120 ns which combined with an 100 dBc SFDR at 100 kHz makes the part suitable for use as an input buffer for popular 8-bit, 10-bit, 12-bit and 14-bit mega-sample ADCs. The input common mode range extends 200 mV beyond the supply rails. On a single 5V supply with a ground terminated 150Ω load the output swings to within 37 mV of the ground rail, while a mid-rail terminated 1 kΩ load will swing to 77 mV of either rail, providing true single supply operation and maximum signal dynamic range on low power rails. The amplifier output will source and sink 35 mA and drive up to 30 pF loads without the need for external compensation. The LMH6618 has an active low disable pin which reduces the supply current to 72 μA and is offered in the space saving 6-Pin SOT package. The LMH6619 is offered in the 8-Pin SOIC package. The LMH6618 and LMH6619 are available with a -40°C to +125°C extended industrial temperature grade.

Features

AI Translation
  • Operating Voltage Range 2.7V to 11V
  • Supply Current per Channel 1.25 mA
  • Small Signal Bandwidth 130 MHz
  • Input Offset Voltage (Limit at 25°C) ±0.75 mV
  • Slew Rate 55 V/μs
  • Settling Time to 0.1% 90 ns
  • Settling Time to 0.01% 120 ns
  • SFDR (f = 100 kHz, AV = +1, Vour = 2 VPP) 100 dBc
  • 0.1 dB Bandwidth (AV = +2) 15 MHz
  • Low Voltage Noise 10 nV/√Hz
  • Industrial Temperature Grade -40°C to ±125°C
  • Rail-to-Rail Input and Output

Applications

AI Translation
  • ADC Driver
  • DAC Buffer
  • Active Filters
  • High Speed Sensor Amplifier
  • Current Sense Amplifier
  • Portable Video
  • STB, TV Video Amplifier