TI BUF634AIDR
| Manufacturer | |
| MPN | BUF634AIDR |
| LCSC Part # | C2058426 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 36V, high-speed, high-current output buffer |
| Datasheet | TI BUF634AIDR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 250mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 36mV | |
| Slew Rate | 3.75V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 250nA | |
| Input Offset Voltage Drift(Vos TC) | 175uV/℃ | |
| Quiescent Current | 8.5mA | |
| Gain Bandwidth Product | 210MHz | |
| Features | ESD Protection | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 250mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 36mV | |
| Slew Rate | 3.75V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 250nA | |
| Input Offset Voltage Drift(Vos TC) | 175uV/℃ | |
| Quiescent Current | 8.5mA | |
| Gain Bandwidth Product | 210MHz | |
| Features | ESD Protection | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The BUF634A device is a high-performance, high-fidelity open-loop buffer capable of driving an output current of 250mA. The BUF634A is a 36V device, and its bandwidth can be adjusted in the range of 35MHz to 210MHz by changing the value of the external resistor between the V– and BW pins. The BUF634A device can be used as an independent open-loop driver or inside the feedback loop of a precision operational amplifier to provide higher capacitive load driving capability for high-precision drivers and large-output-current drivers. For low-power applications, the BUF634A device features an operating quiescent current of 1.5mA, an output of 250mA, a slew rate of 3750V/µs, and a bandwidth of 35MHz. This device consumes a quiescent current of 8.5mA in the wide-bandwidth mode with a bandwidth of 210MHz. The BUF634A is fully protected by internal current limiting in its output stage and thermal shutdown, making it highly durable and easy to use. The BUF634A device can operate normally in the industrial temperature range from -40°C to +125°C. The BUF634A is available in three packages: D (SOIC), DRB (VSON), and DDA (HSOIC). The DRB (VSON) and DDA (HSOIC) packages have thermal pads on the bottom, thus offering excellent thermal performance. The DRB package has a very small form factor of only 3.0mm×3.0mm, making the device well-suited for portable and size-constrained applications.
Features
- Pin-selectable bandwidth: 35MHz to 210MHz
- High output current: 250mA
- Slew rate: 3750V/µs
- Low quiescent current: 1.5mA (35MHz BW)
- Wide supply voltage range: ±2.25V to ±18V
- Internal output current limiting
- Thermal shutdown protection
- Package with exposed thermal pad available
- Operating temperature range: –40°C to +125°C
Applications
- Memory, semiconductor testers
- Test equipment
- Headphone drivers
- Capacitive load drivers
- Valve drivers, solenoid drivers
- Line drivers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 250mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 36mV | |
| Slew Rate | 3.75V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 250nA | |
| Input Offset Voltage Drift(Vos TC) | 175uV/℃ | |
| Quiescent Current | 8.5mA | |
| Gain Bandwidth Product | 210MHz | |
| Features | ESD Protection | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 250mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 36mV | |
| Slew Rate | 3.75V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 250nA | |
| Input Offset Voltage Drift(Vos TC) | 175uV/℃ | |
| Quiescent Current | 8.5mA | |
| Gain Bandwidth Product | 210MHz | |
| Features | ESD Protection | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The BUF634A device is a high-performance, high-fidelity open-loop buffer capable of driving an output current of 250mA. The BUF634A is a 36V device, and its bandwidth can be adjusted in the range of 35MHz to 210MHz by changing the value of the external resistor between the V– and BW pins. The BUF634A device can be used as an independent open-loop driver or inside the feedback loop of a precision operational amplifier to provide higher capacitive load driving capability for high-precision drivers and large-output-current drivers. For low-power applications, the BUF634A device features an operating quiescent current of 1.5mA, an output of 250mA, a slew rate of 3750V/µs, and a bandwidth of 35MHz. This device consumes a quiescent current of 8.5mA in the wide-bandwidth mode with a bandwidth of 210MHz. The BUF634A is fully protected by internal current limiting in its output stage and thermal shutdown, making it highly durable and easy to use. The BUF634A device can operate normally in the industrial temperature range from -40°C to +125°C. The BUF634A is available in three packages: D (SOIC), DRB (VSON), and DDA (HSOIC). The DRB (VSON) and DDA (HSOIC) packages have thermal pads on the bottom, thus offering excellent thermal performance. The DRB package has a very small form factor of only 3.0mm×3.0mm, making the device well-suited for portable and size-constrained applications.
Features
- Pin-selectable bandwidth: 35MHz to 210MHz
- High output current: 250mA
- Slew rate: 3750V/µs
- Low quiescent current: 1.5mA (35MHz BW)
- Wide supply voltage range: ±2.25V to ±18V
- Internal output current limiting
- Thermal shutdown protection
- Package with exposed thermal pad available
- Operating temperature range: –40°C to +125°C
Applications
- Memory, semiconductor testers
- Test equipment
- Headphone drivers
- Capacitive load drivers
- Valve drivers, solenoid drivers
- Line drivers
C2058426 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



