LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX9634FEUK+T

Manufacturer
MPN
MAX9634FEUK+T
LCSC Part #
C2058391
Packaging
SOT-23-5
Customer #
Key Attributes
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
DatasheetMAXIM MAX9634FEUK+T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOT-23-5
Output Current7mA
Number of Channels1
Vcm - Common Mode Voltage1.6V~28V
Vos - Input Offset Voltage100uV
Slew Rate-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current-
Common Mode Rejection Ratio(CMRR)130dB
Input Offset Voltage Drift(Vos TC)-
-3dB Bandwidth60kHz
Quiescent Current850nA
Gain50V/V
FeaturesHigh-side detection;External shunt;Analog output interface
Input Voltage Noise Density-
Differential Voltage±30V
Dual Supply-
Single Supply-

Introduction

AI Translation

The MAX9634 high-side current-sense amplifier offers precision accuracy specifications of VOS less than 250μV (max) and gain error less than 0.5% (max). Quiescent supply current is an ultra-low 1μA. The MAX9634 fits in a tiny, 1mm×1mm UCSP package size or a 5-pin SOT23 package, making the part ideal for applications in notebook computers, cell phones, PDAs, and all battery-operated portable devices where accuracy, low quiescent current, and small size are critical. The MAX9634 features an input common-mode voltage range from 1.6V to 28V. These current-sense amplifiers have a voltage output and are offered in four gain versions: 25V/V, 50V/V, 100V/V, and 200V/V. The four gain selections offer flexibility in the choice of the external current-sense resistor. The very low 250μV (max) input offset voltage allows small 25mV to 50mV full-scale VSENSE voltage for very low voltage drop at full-current measurement. The MAX9634 is offered in tiny 4-bump UCSP (1mm x 1mm x 0.6mm footprint) and 5-pin SOT23 packages.

Features

AI Translation
  • Ultra-Low Supply Current of 1μA (max)
  • Low 250μV (max) Input Offset Voltage
  • Low <0.5% (max) Gain Error
  • Input Common Mode: +1.6V to +28V
  • Voltage Output Four Gain Versions Available: 25V/V, 50V/V, 100V/V, 200V/V
  • Tiny 1mm x 1mm x 0.6mm, 4-Bump UCSP or 5-Pin SOT23 Packages

Applications

AI Translation
  • Cell Phones
  • PDAs
  • Power-Management Systems
  • Portable/Battery-Powered Systems
  • Notebook Computers