LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4162ESA+T

Manufacturer
MPN
MAX4162ESA+T
LCSC Part #
C2058386
Packaging
SOIC-8
Customer #
Key Attributes
40mA 1 3mV 115V/ms 100dB 1pA 25uA 200kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4162ESA+T
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOIC-8
Output Current40mA
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate115V/ms
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)6uV/℃
Quiescent Current25uA
Gain Bandwidth Product200kHz
FeaturesBuilt-in compensation
Input Voltage Noise Density80nV/√Hz@1kHz
Dual Supply-5V~-1.25V;1.25V~5V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~10V

Introduction

AI Translation

The MAX4162/MAX4163/MAX4164 are single/dual/quad, micropower operational amplifiers that combine an exceptional bandwidth to power consumption ratio with true rail-to-rail inputs and outputs. They consume a mere 25μA quiescent current per amplifier, yet achieve 200kHz gain-bandwidth product and are unity-gain stable while driving any capacitive load. The MAX4162/MAX4163/MAX4164 operate from either a single supply (2.5V to 10V) or dual supplies (±1.25V to ±5V), with an input common-mode voltage range that extends 250mV beyond either supply rail. These amplifiers use a proprietary architecture to achieve a very high input common-mode rejection ratio without the midswing nonlinearities present in other rail-to-rail op amps. This architecture also maintains high open-loop gain and output swing while driving substantial loads. The combination of excellent bandwidth/power performance, single-supply operation, and miniature footprint makes these op amps ideal for portable equipment and other low-power, single-supply applications. The single MAX4162 is available in 8-pin SO and space-saving 5-pin SOT23 packages. The MAX4163 is available in an 8-pin ultra chip-scale package (UCSP) and an 8-pin μMAX or SO package. The MAX4164 is available in a 14-pin SO package.

Features

AI Translation
  • UCSP Package (MAX4163)
  • 1.0pA Typical Input Bias Current
  • Single-Supply Operation from 2.5V to 10V
  • Input Common-Mode Voltage Range Extends 250mV Beyond Either Supply Rail
  • Rail-to-Rail Output Swing
  • 200kHz Gain-Bandwidth Product
  • 25μA Quiescent Current per Amplifier
  • Excellent CMRR, PSRR, and Gain Linearity
  • No Phase Reversal for Overdriven Inputs
  • Unity-Gain Stable
  • Stable with Any Capacitive Load
  • Internally Short-Circuit Protected to Either Rail

Applications

AI Translation
  • Battery-Powered Devices
  • Medical Instruments
  • pH Probes
  • Ionization Detectors
  • Portable Equipment
  • Cellular Phones
  • Low-Power, Low-Voltage Equipment