TI LPV811DBVR
| Manufacturer | |
| MPN | LPV811DBVR |
| LCSC Part # | C2058345 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Nano-power operational amplifier |
| Datasheet | TI LPV811DBVR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 4.7mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 370uV | |
| Slew Rate | 0.002V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 0.1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 450nA | |
| Gain Bandwidth Product | 8kHz | |
| Features | EMI filtering/RF suppression;Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 420nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 4.7mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 370uV | |
| Slew Rate | 0.002V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 0.1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 450nA | |
| Gain Bandwidth Product | 8kHz | |
| Features | EMI filtering/RF suppression;Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 420nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.6V~5.5V |
Introduction
The LPV811 (single-channel) and LPV812 (dual-channel) series of ultra-low-power precision operational amplifiers are designed for sensing applications in "always-on" sensing in battery-powered wireless devices and low-power wired devices. With an 8 kHz bandwidth, a 425 nA quiescent current, and an offset voltage reduced to below 300 μV, the LPV81x amplifiers feature the required high-precision characteristics while minimizing power consumption for battery-life-conscious devices such as gas detectors and portable electronic devices. In addition to the ultra-low-power characteristics, the LPV81x amplifiers also have a CMOS input stage that achieves femtoampere bias current, which can be used in high-impedance source applications. The LPV81x amplifiers also feature a negative rail-sensing input stage and a rail-to-rail output stage with a swing of millivolts relative to the power supply rails, thus maintaining the widest possible dynamic range. The LPV81x is equipped with electromagnetic interference (EMI) protection, which can reduce the impact of unwanted RF signals from mobile phones, WiFi, radio transmitters, and tag readers on the system.
Features
- Nanopower supply current: 425nA/channel
- Offset voltage: 300μV (maximum)
- TcVos: 1μV/°C
- Gain bandwidth: 8kHz
- Unity-gain stable
- Low input bias current: 100fA
- Wide supply voltage range: 1.6V to 5.5V
- Rail-to-rail output
- No output phase reversal
- EMI protection
- Temperature range: -40°C to 125°C
- Industry-standard packages:
- 5-pin SOT-23 package (single-channel version)
- 8-pin VSSOP package (dual-channel version)
Applications
- CO and O₂ gas detectors (TIDA-0756)
- PIR motion detectors
- Current sensing
- Temperature regulation devices
- IoT remote sensors
- RFID readers and tags
- Portable medical devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 4.7mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 370uV | |
| Slew Rate | 0.002V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 0.1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 450nA | |
| Gain Bandwidth Product | 8kHz | |
| Features | EMI filtering/RF suppression;Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 420nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 4.7mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 370uV | |
| Slew Rate | 0.002V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 0.1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 450nA | |
| Gain Bandwidth Product | 8kHz | |
| Features | EMI filtering/RF suppression;Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 420nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.6V~5.5V |
Introduction
The LPV811 (single-channel) and LPV812 (dual-channel) series of ultra-low-power precision operational amplifiers are designed for sensing applications in "always-on" sensing in battery-powered wireless devices and low-power wired devices. With an 8 kHz bandwidth, a 425 nA quiescent current, and an offset voltage reduced to below 300 μV, the LPV81x amplifiers feature the required high-precision characteristics while minimizing power consumption for battery-life-conscious devices such as gas detectors and portable electronic devices. In addition to the ultra-low-power characteristics, the LPV81x amplifiers also have a CMOS input stage that achieves femtoampere bias current, which can be used in high-impedance source applications. The LPV81x amplifiers also feature a negative rail-sensing input stage and a rail-to-rail output stage with a swing of millivolts relative to the power supply rails, thus maintaining the widest possible dynamic range. The LPV81x is equipped with electromagnetic interference (EMI) protection, which can reduce the impact of unwanted RF signals from mobile phones, WiFi, radio transmitters, and tag readers on the system.
Features
- Nanopower supply current: 425nA/channel
- Offset voltage: 300μV (maximum)
- TcVos: 1μV/°C
- Gain bandwidth: 8kHz
- Unity-gain stable
- Low input bias current: 100fA
- Wide supply voltage range: 1.6V to 5.5V
- Rail-to-rail output
- No output phase reversal
- EMI protection
- Temperature range: -40°C to 125°C
- Industry-standard packages:
- 5-pin SOT-23 package (single-channel version)
- 8-pin VSSOP package (dual-channel version)
Applications
- CO and O₂ gas detectors (TIDA-0756)
- PIR motion detectors
- Current sensing
- Temperature regulation devices
- IoT remote sensors
- RFID readers and tags
- Portable medical devices
C2058345 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



