TI OPA320AQDBVRQ1
| Manufacturer | |
| MPN | OPA320AQDBVRQ1 |
| LCSC Part # | C2058253 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | OPAx320-Q1 High-precision 20MHz 0.9pA Low-noise RRIO CMOS Operational Amplifier |
| Datasheet | TI OPA320AQDBVRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 65mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 0.9pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 0.9pA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 1.45mA | |
| Gain Bandwidth Product | 20MHz | |
| Features | EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 65mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 0.9pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.9pA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 1.45mA | |
| Gain Bandwidth Product | 20MHz | |
| Features | EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The OPA320-Q1 and OPA2320-Q1 (OPAx320-Q1) are next-generation precision low-voltage CMOS op amps optimized for ultra-low noise and wide bandwidth. These devices operate at a low quiescent current of only 1.45mA. The OPAx320-Q1 is ideal for low-power, single-supply applications. The low noise (7nV/√Hz) and high-speed operation also make these devices well-suited for driving sampling ADCs. Additional applications include signal conditioning and sensor amplification. The OPAx320-Q1 features a linear input stage with zero crossover distortion, delivering an excellent typical CMRR of 114dB across the entire input range. The common-mode input range extends 100mV beyond each supply rail. Output voltage swing is typically within 10mV of the supply rails. In addition, the OPAx320-Q1 offers a wide supply voltage range of 1.8V to 5.5V with excellent PSRR (106dB) across the entire supply voltage range. These characteristics make the OPAx320-Q1 suitable for high-precision, low-power applications running directly from a battery without regulation.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device temperature grade 1: ambient operating temperature range -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Precision with no crossover distortion: low offset voltage: 150μV (maximum)
- High CMRR: 114dB
- Rail-to-rail I/O
- Low input bias current: 0.9pA (maximum)
- Low noise: 7nV/√Hz at 10kHz
- High bandwidth: 20MHz
- Slew rate: 10V/μs
- Quiescent current: 1.45mA per channel
- Single-supply voltage range: 1.8V to 5.5V
- Unity-gain stable
- Small VSSOP package
Applications
- Automotive high-impedance sensor signal conditioning
- Transimpedance amplifier
- Test and measurement equipment
- Programmable Logic Controller (PLC)
- Motor control loop
- Communication input and output
- ADC and DAC buffers
- Active filters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 65mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 0.9pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 0.9pA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 1.45mA | |
| Gain Bandwidth Product | 20MHz | |
| Features | EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 65mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 0.9pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.9pA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 1.45mA | |
| Gain Bandwidth Product | 20MHz | |
| Features | EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The OPA320-Q1 and OPA2320-Q1 (OPAx320-Q1) are next-generation precision low-voltage CMOS op amps optimized for ultra-low noise and wide bandwidth. These devices operate at a low quiescent current of only 1.45mA. The OPAx320-Q1 is ideal for low-power, single-supply applications. The low noise (7nV/√Hz) and high-speed operation also make these devices well-suited for driving sampling ADCs. Additional applications include signal conditioning and sensor amplification. The OPAx320-Q1 features a linear input stage with zero crossover distortion, delivering an excellent typical CMRR of 114dB across the entire input range. The common-mode input range extends 100mV beyond each supply rail. Output voltage swing is typically within 10mV of the supply rails. In addition, the OPAx320-Q1 offers a wide supply voltage range of 1.8V to 5.5V with excellent PSRR (106dB) across the entire supply voltage range. These characteristics make the OPAx320-Q1 suitable for high-precision, low-power applications running directly from a battery without regulation.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device temperature grade 1: ambient operating temperature range -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Precision with no crossover distortion: low offset voltage: 150μV (maximum)
- High CMRR: 114dB
- Rail-to-rail I/O
- Low input bias current: 0.9pA (maximum)
- Low noise: 7nV/√Hz at 10kHz
- High bandwidth: 20MHz
- Slew rate: 10V/μs
- Quiescent current: 1.45mA per channel
- Single-supply voltage range: 1.8V to 5.5V
- Unity-gain stable
- Small VSSOP package
Applications
- Automotive high-impedance sensor signal conditioning
- Transimpedance amplifier
- Test and measurement equipment
- Programmable Logic Controller (PLC)
- Motor control loop
- Communication input and output
- ADC and DAC buffers
- Active filters
C2058253 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



