ROHM BA3474FV-E2
| Manufacturer | |
| MPN | BA3474FV-E2 |
| LCSC Part # | C2058246 |
| Packaging | SSOP-14-4.4mm |
| Customer # | |
| Key Attributes | 30mA 4 1mV 10V/us 100nA 97dB 4mA 4MHz SSOP-14-4.4mm Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ROHM BA3474FV-E2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SSOP-14-4.4mm | |
| Output Current | 30mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 6nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 100nA | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Single Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SSOP-14-4.4mm | |
| Output Current | 30mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 6nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 100nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Single Supply | 3V~36V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BA3472xxx/BA3472RFVM/BA3474xxx/BA3474RFV are high speed operational amplifiers of dual circuits and quad circuits. An operational range is wide with +3V ~ +36V (single power supply), and gain bandwidth 4MHz and a high slew rate of in wideband and 10V/μs are good points.
Features
AI Translation
- Operable with a single power supply
- Wide operating supply voltage
- Internal phase compensation
- High open loop voltage gain
- Operable low input voltage around GND level
- Wide output voltage range
Applications
AI Translation
- Current sense application
- Buffer application amplifier
- Active filter
- Consumer electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SSOP-14-4.4mm | |
| Output Current | 30mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 6nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 100nA | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Single Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SSOP-14-4.4mm | |
| Output Current | 30mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 6nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 100nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Single Supply | 3V~36V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BA3472xxx/BA3472RFVM/BA3474xxx/BA3474RFV are high speed operational amplifiers of dual circuits and quad circuits. An operational range is wide with +3V ~ +36V (single power supply), and gain bandwidth 4MHz and a high slew rate of in wideband and 10V/μs are good points.
Features
AI Translation
- Operable with a single power supply
- Wide operating supply voltage
- Internal phase compensation
- High open loop voltage gain
- Operable low input voltage around GND level
- Wide output voltage range
Applications
AI Translation
- Current sense application
- Buffer application amplifier
- Active filter
- Consumer electronics
C2058246 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

