DIODES TLC27L1BIS-13
| Manufacturer | |
| MPN | TLC27L1BIS-13 |
| LCSC Part # | C2058171 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 30mA 1 2mV 40V/ms 94dB 0.6pA 10uA 85MHz SO-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | DIODES TLC27L1BIS-13 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 40V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 0.6pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 10uA | |
| Gain Bandwidth Product | 85MHz | |
| Features | - | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 40V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.6pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 10uA | |
| Gain Bandwidth Product | 85MHz | |
| Features | - | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 40V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 0.6pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 10uA | |
| Gain Bandwidth Product | 85MHz | |
| Features | - | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 40V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.6pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 10uA | |
| Gain Bandwidth Product | 85MHz | |
| Features | - | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
C2058171 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

