TI OPA180IDBVR
| Manufacturer | |
| MPN | OPA180IDBVR |
| LCSC Part # | C2058112 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 36V zero-drift operational amplifier with 0.1μV/°C drift, low noise, and rail-to-rail output |
| Datasheet | TI OPA180IDBVR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 18mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 15uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 3nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 250pA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 525uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero;ESD Protection;Reverse-phase input protection | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | -18V~-2V;2V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 18mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 15uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 3nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 250pA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 525uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero;ESD Protection;Reverse-phase input protection | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | -18V~-2V;2V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4V~36V |
Introduction
The OPA180, OPA2180, and OPA4180 operational amplifiers employ proprietary zero-drift technology, which can simultaneously provide a low offset voltage (75μV) and achieve near-zero drift performance over time and temperature variations. These high-precision, low quiescent current micro operational amplifiers offer high input impedance and rail-to-rail outputs that swing within 18mV of the supply rails. The input common-mode range includes the negative supply rail. Single or dual power supplies with a voltage range of 4V to 36V (±2V to ±18V) can be used.
Features
- Low offset voltage: 75μV (max)
- Zero drift: 0.1μV/°C
- Low noise: 10nV/√Hz
- Ultralow 1/f noise
- Excellent DC accuracy: PSRR 126dB
- CMRR: 114dB
- AOL: 120dB
- Quiescent current: 525μA (max)
- Wide supply voltage: ±2V to ±18V
- Rail-to-rail output: input includes negative supply rail
- Low bias current: 250pA (typ)
- RFI-filtered inputs
- Miniature package
Applications
- Bridge amplifiers
- Strain gauges
- Test equipment
- Sensor applications
- Temperature measurement
- Electronic scales
- Medical instrumentation
- Resistance temperature detectors
- Precision active filters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 18mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 15uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 3nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 250pA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 525uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero;ESD Protection;Reverse-phase input protection | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | -18V~-2V;2V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 18mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 15uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 3nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 250pA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 525uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero;ESD Protection;Reverse-phase input protection | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | -18V~-2V;2V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4V~36V |
Introduction
The OPA180, OPA2180, and OPA4180 operational amplifiers employ proprietary zero-drift technology, which can simultaneously provide a low offset voltage (75μV) and achieve near-zero drift performance over time and temperature variations. These high-precision, low quiescent current micro operational amplifiers offer high input impedance and rail-to-rail outputs that swing within 18mV of the supply rails. The input common-mode range includes the negative supply rail. Single or dual power supplies with a voltage range of 4V to 36V (±2V to ±18V) can be used.
Features
- Low offset voltage: 75μV (max)
- Zero drift: 0.1μV/°C
- Low noise: 10nV/√Hz
- Ultralow 1/f noise
- Excellent DC accuracy: PSRR 126dB
- CMRR: 114dB
- AOL: 120dB
- Quiescent current: 525μA (max)
- Wide supply voltage: ±2V to ±18V
- Rail-to-rail output: input includes negative supply rail
- Low bias current: 250pA (typ)
- RFI-filtered inputs
- Miniature package
Applications
- Bridge amplifiers
- Strain gauges
- Test equipment
- Sensor applications
- Temperature measurement
- Electronic scales
- Medical instrumentation
- Resistance temperature detectors
- Precision active filters
C2058112 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



