LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLC082QDGNRQ1

Manufacturer
MPN
TLC082QDGNRQ1
LCSC Part #
C2058056
Packaging
HVSSOP-8-EP
Customer #
Key Attributes
Wideband High Output Drive Operational Amplifier
DatasheetTI TLC082QDGNRQ1
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingHVSSOP-8-EP
Output Current57mA
Number of Channels2
Vos - Input Offset Voltage390uV
Slew Rate16V/us
Input Offset Current(Ios)50pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current3pA
Common Mode Rejection Ratio(CMRR)110dB
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Quiescent Current1.8mA
Gain Bandwidth Product10MHz
Features-
Input Voltage Noise Density8.5nV/√Hz@1kHz
Dual Supply-8V~-2.25V;2.25V~8V
Rail to Rail-
Single Supply4.5V~16V

Introduction

AI Translation

TLC08x-Q1 is a general-purpose op amp that provides an upgrade path for BiFET users transitioning from dual-supply to single-supply systems while requiring higher AC and DC performance. It delivers excellent performance across the full automotive operating temperature range (-40°C to 125°C) at a rated voltage of 4.5V to 16V, making it suitable for a wide range of audio, automotive, industrial, and instrumentation applications. The BiMOS amplifier combines an ultra-high input impedance, low-noise CMOS front end with a high-drive bipolar output stage for optimal performance characteristics. Compared to the earlier TL08x-Q1 BiFET, AC performance is improved with 10MHz bandwidth and 8.5nV/√Hz voltage noise. DC performance improvements include a guaranteed VICR that extends to ground, a 4× reduction in input offset voltage to 1.5mV (maximum), and a 40dB increase in power supply rejection to 130dB. The ultra-compact MSOP PowerPAD package easily drives ±50mA loads, making this an ideal high-performance general-purpose op amp family.

Features

AI Translation
  • High output drive – IOH: 57mA at -1.5V VDD, IOL: 55mA at 0.5V
  • High slew rate SR+: 16V/μs, SR−: 19V/μs
  • Wide supply voltage range: 4.5V to 16V
  • Supply current: 1.9mA per channel
  • Low input noise voltage: 8.5nV/√Hz
  • Input offset voltage: 60μV
  • Ultra-small 8-pin MSOP-PowerPAD package for TLC082-Q1

Applications

AI Translation
  • Automotive
    • Blind spot detection engine control unit
    • Electric rearview mirror
    • HVAC steering collision warning
    • Telematics
    • Instrument cluster
    • Audio
  • Industrial instrumentation