TI OPA4192IPWR
| Manufacturer | |
| MPN | OPA4192IPWR |
| LCSC Part # | C2057935 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 36V precision operational amplifier with low offset voltage, low input bias current, and rail-to-rail input/output |
| Datasheet | TI OPA4192IPWR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 65mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1mA | |
| Features | EMI filtering/RF suppression;Reverse-phase input protection | |
| Input Voltage Noise Density | 5.5nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 65mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1mA | |
| Features | EMI filtering/RF suppression;Reverse-phase input protection | |
| Input Voltage Noise Density | 5.5nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Introduction
The OPAx192 series is a new generation of 36V e-trim operational amplifiers. These devices offer exceptional DC accuracy and AC performance, including rail-to-rail input/output, low offset (typical: ±5μV), low offset drift (typical: ±0.2μV/°C), and 10MHz bandwidth. The OPA192 series features several unique characteristics, such as differential input voltage range across the supply rails, high output current (±65mA), capacitive load drive capability up to 1nF, and high slew rate (20V/μs), making it a robust, high-performance op amp suited for a wide range of high-voltage industrial applications. The OPA192 series op amps are available in standard packages and are rated for operation over a -40°C to +125°C temperature range.
Features
- Low offset voltage: ±5μV
- Low offset voltage drift: ±0.2μV/°C
- Low noise: 5.5nV/√Hz at 1kHz
- High common-mode rejection: 140dB
- Low bias current: ±5pA
- Rail-to-rail input and output
- High bandwidth: 10MHz GBW
- High slew rate: 20V/μs
- Low quiescent current: 1mA per amplifier
- Wide supply voltage range: ±2.25V to ±18V, 4.5V to 36V
- EMI/RFI filtered inputs
- Differential input voltage range up to supply rails
- High capacitive load drive capability: 1nF
- Industry-standard packages: single-channel in SOIC-8, SOT-23-5, and VSSOP-8; dual-channel in SOIC-8 and VSSOP-8; quad-channel in SOIC-14 and TSSOP-14
Applications
- Multiplexed data acquisition systems
- Test and measurement equipment
- High-resolution ADC driver amplifiers
- SAR ADC reference buffers
- Programmable logic controllers
- High-side and low-side current sensing
- High-precision comparators
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 65mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1mA | |
| Features | EMI filtering/RF suppression;Reverse-phase input protection | |
| Input Voltage Noise Density | 5.5nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 65mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1mA | |
| Features | EMI filtering/RF suppression;Reverse-phase input protection | |
| Input Voltage Noise Density | 5.5nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Introduction
The OPAx192 series is a new generation of 36V e-trim operational amplifiers. These devices offer exceptional DC accuracy and AC performance, including rail-to-rail input/output, low offset (typical: ±5μV), low offset drift (typical: ±0.2μV/°C), and 10MHz bandwidth. The OPA192 series features several unique characteristics, such as differential input voltage range across the supply rails, high output current (±65mA), capacitive load drive capability up to 1nF, and high slew rate (20V/μs), making it a robust, high-performance op amp suited for a wide range of high-voltage industrial applications. The OPA192 series op amps are available in standard packages and are rated for operation over a -40°C to +125°C temperature range.
Features
- Low offset voltage: ±5μV
- Low offset voltage drift: ±0.2μV/°C
- Low noise: 5.5nV/√Hz at 1kHz
- High common-mode rejection: 140dB
- Low bias current: ±5pA
- Rail-to-rail input and output
- High bandwidth: 10MHz GBW
- High slew rate: 20V/μs
- Low quiescent current: 1mA per amplifier
- Wide supply voltage range: ±2.25V to ±18V, 4.5V to 36V
- EMI/RFI filtered inputs
- Differential input voltage range up to supply rails
- High capacitive load drive capability: 1nF
- Industry-standard packages: single-channel in SOIC-8, SOT-23-5, and VSSOP-8; dual-channel in SOIC-8 and VSSOP-8; quad-channel in SOIC-14 and TSSOP-14
Applications
- Multiplexed data acquisition systems
- Test and measurement equipment
- High-resolution ADC driver amplifiers
- SAR ADC reference buffers
- Programmable logic controllers
- High-side and low-side current sensing
- High-precision comparators
C2057935 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



