LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMV831MGE/NOPB

Manufacturer
MPN
LMV831MGE/NOPB
LCSC Part #
C2057912
Packaging
SC-70-5
Customer #
Key Attributes
30mA 1 1mV 2V/us 91dB 0.1pA 240uA 3.3MHz Rail-to-rail output SC-70-5 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI LMV831MGE/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-5
Output Current30mA
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate2V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)91dB
Ib - Input Bias Current0.1pA
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current240uA
Gain Bandwidth Product3.3MHz
FeaturesEMI filtering/RF suppression
Input Voltage Noise Density12nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Introduction

AI Translation

CMOS input, low-power op amp ICs featuring low input bias current, a wide temperature range of -40°C to 125°C, and excellent performance, making them a stable and reliable general-purpose solution. Additionally, the built-in EMI rejection capability minimizes interference, making these devices ideal for EMI-sensitive applications. Unity-gain stable, the LMV83x offers 3.3MHz bandwidth while consuming only 0.24mA per channel. These devices also remain stable with capacitive loads up to 200pF. The LMV83x delivers outstanding performance and efficiency in terms of power consumption and space utilization. This device family features a maximum input offset voltage of 1mV, a rail-to-rail output stage, and an input common-mode voltage range that includes ground. Over a supply voltage range of 2.7V to 5.5V, the LMV83x provides 93dB PSRR and 91dB CMRR.

Features

AI Translation
  • Supply voltage: 2.7V to 5.5V
  • Supply current (per channel): 240μA
  • Maximum input offset voltage: 1mV
  • Input bias current: 0.1pA
  • GBW: 3.3MHz
  • EMIRR at 1.8GHz: 120dB
  • Input noise voltage at 1kHz: 12nV/√Hz
  • Slew rate: 2V/μs
  • Rail-to-rail output voltage swing
  • Output current drive: 30mA
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Photodiode preamplifiers
  • Piezoelectric sensors
  • Portable/battery-powered electronics
  • Filters and buffers
  • PDA and mobile phone accessories