LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI MCP6291IDCKR

Manufacturer
MPN
MCP6291IDCKR
LCSC Part #
C2057865
Packaging
SC-70-5
Customer #
Key Attributes
50mA 1 300uV 6.5V/us 103dB 1pA 600uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI MCP6291IDCKR
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-5
Output Current50mA
Number of Channels1
Vos - Input Offset Voltage300uV
Slew Rate6.5V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)103dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)1.1uV/℃
Quiescent Current600uA
Gain Bandwidth Product10MHz
FeaturesEMI filtering/RF suppression;ESD Protection
Input Voltage Noise Density8.7nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.4V~5.5V

Introduction

AI Translation

The MCP6291 (single), MCP6292 (dual), and MCP6294 (quad) devices form a general-purpose low-power op amp family. Features include rail-to-rail input and output swing, low quiescent current (600μA typical per channel), wide bandwidth of 10MHz, and low noise (8.7nV/√Hz at 10kHz), making this family highly attractive for applications requiring a good balance between cost and performance. The low input bias current makes these devices well-suited for applications with high source impedance. The MCP629x features a robust design for ease of use by circuit designers. The device offers unity-gain stable integrated RFI and EMI rejection filters, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM). The MCP629x family operates over a temperature range of -40°C to 125°C. The supply voltage range for this family is 2.4V to 5.5V.

Features

AI Translation
  • Gain-bandwidth product: 10MHz typical
  • Operating supply voltage range: 2.4V to 5.5V
  • Rail-to-rail input/output
  • Low input bias current: 1pA
  • Low quiescent current: 0.6mA
  • Input voltage noise: 8.7nV/√Hz (at VO'I = 10kHz)
  • Internal RF and EMI filter
  • Operating temperature range: -40°C to 125°C
  • Unity-gain stable
  • Resistive open-loop output impedance enables easier stabilization with higher capacitive loads

Applications

AI Translation
  • Power Modules
  • Smoke Detectors
  • HVAC
  • Battery-Powered Applications
  • Sensor Signal Conditioning
  • Photodiode Amplifiers
  • Analog Filters
  • Medical Instrumentation
  • Laptops and PDAs
  • Barcode Scanners
  • Audio Receivers
  • Automotive Infotainment Systems
  • Low-Side Motor Control