LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV2763IDGSR

Manufacturer
MPN
TLV2763IDGSR
LCSC Part #
C2057777
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
1.8V Micropower Rail-to-Rail Input/Output Operational Amplifiers with Shutdown
DatasheetTI TLV2763IDGSR
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-10-0.5mm
Output Current5mA
Number of Channels4
Vos - Input Offset Voltage550uV
Slew Rate200V/ms
Input Offset Current(Ios)3pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current3pA
Input Offset Voltage Drift(Vos TC)6uV/℃
Gain Bandwidth Product500kHz
Quiescent Current20uA
FeaturesEnable/shutdown function
Input Voltage Noise Density95nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-1.8V~-800mV;800mV~1.8V
Single Supply1.8V~3.6V

Introduction

AI Translation

The TLV276x single supply operational amplifiers provide 500 kHz bandwidth from only 20 μA while operating down to 1.8 V over the industrial temperature range. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from (± 1.8 V supplies down to ± 0.9 V.) two AA or AAA cells. The devices have been characterized at 1.8 V (end of life of 2 AA(A) cells) and at 2.4 V (nominal voltage of 2 NiCd/NiMH cells). The TLV276x have rail-to-rail input and output capability which is a necessity at 1.8 V. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors. Low shutdown current of only 10 nA make these devices ideal for low frequency measurement applications desiring long active battery life.

Features

AI Translation
  • Low Supply Voltage: 1.8 V to 3.6 V
  • Very Low Supply Current: 20 μA (per channel)
  • Ultralow Power Shut - Down Mode: IDD(SHDN) = 10 nA/Channel
  • CMOS Rail - to - Rail Input/Output
  • Input Common - Mode Voltage Range: - 0.2 V to VDD + 0.2 V
  • Input Offset Voltage: 550 μV
  • Wide Bandwidth: 500 kHz
  • Slew Rate: 0.20 V/μs
  • Specified Temperature Range: 0°C to 70°C (Commercial Grade); - 40°C to 85°C (Industrial Grade)
  • Ultrasmall Packaging: 5 or 6 Pin SOT - 23 (TLV2760/1); 8 or 10 Pin MSOP (TLV2762/3)