LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA358AIDCKT

Manufacturer
MPN
OPA358AIDCKT
LCSC Part #
C2057755
Packaging
SC-70-6
Customer #
Key Attributes
50mA 1 2mV 55V/us 80dB 0.3pA 5.2mA 80MHz Rail-to-rail output SC-70-6 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA358AIDCKT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-6
Output Current50mA
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate55V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current0.3pA
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current5.2mA
Gain Bandwidth Product80MHz
FeaturesEnable/shutdown function;ESD Protection
Input Voltage Noise Density6.4nV/√Hz@1MHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.78V~3.3V

Introduction

AI Translation

The high-speed OPA358 amplifier is optimized for 3V single-supply operation. The output typically swings within 5mV of GND with a 150Ω load connected to GND. The input common-mode range includes GND and swings to within 1V of the positive power supply. The OPA358 offers excellent video performance: 0.5dB gain flatness is 25MHz, differential gain is 0.3%, and differential phase is 0.7°. The OPA358 is optimized for supply voltages from +2.7V to +3.3V, with an operating range of +2.5V to +3.6V. Quiescent current is only 5.2mA per channel. In shutdown mode, the quiescent current is reduced to < 5μA, dramatically reducing power consumption. This is especially important in battery-operated equipment such as digital still cameras (DSCs) or mobile phones with integrated cameras. The OPA358 is available in SC70-6, the smallest package currently available for video applications.

Features

AI Translation
  • HIGH BANDWIDTH: 80MHz
  • HIGH SLEW RATE: 55V/μs
  • EXCELLENT VIDEO PERFORMANCE
  • 0.5dB GAIN FLATNESS: 25MHz
  • DIFFERENTIAL GAIN: 0.3%
  • DIFFERENTIAL PHASE: 0.7°
  • INPUT RANGE INCLUDES GROUND
  • RAIL-TO-RAIL OUTPUT
  • SHUTDOWN CURRENT: <5μA
  • LOW QUIESCENT CURRENT: 5.2mA
  • SINGLE-SUPPLY OPERATING RANGE: +2.7V to +3.3V
  • MicroSIZE PACKAGE: SC70-6

Applications

AI Translation
  • DIGITAL STILL CAMERAS
  • CAMERA PHONES
  • DIGITAL MEDIA PLAYERS
  • DIGITAL VIDEO CAMERAS
  • SET-TOP-BOX VIDEO FILTERS
  • OPTICAL POWER MONITORING
  • TRANSIMPEDANCE AMPLIFIERS
  • AUTOMATIC TEST EQUIPMENT