TI LM248DR
| Manufacturer | |
| MPN | LM248DR |
| LCSC Part # | C2057700 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | QUADRUPLE OPERATIONAL AMPLIFIERS |
| Datasheet | TI LM248DR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 25mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 30nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4.5mA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation;Overvoltage Protection | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-4V;4V~18V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 25mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 30nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4.5mA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation;Overvoltage Protection | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-4V;4V~18V | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LM148, LM248, and LM348 are quadruple, independent, high- gain, internally compensated operational amplifiers designed to have operating characteristics similar to the μA741. These amplifiers exhibit low supply- current drain and input bias and offset currents that are much less than those of the μA741.
Features
AI Translation
- Low Supply-Current Drain ... 0.6 mA Typ (per amplifier)
- Low Input Offset Voltage
- Low Input Offset Current
- Class AB Output Stage
- Input/Output Overload Protection
- Designed to Be Interchangeable With Industry Standard LM148, LM248, and LM348
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 25mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 30nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4.5mA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation;Overvoltage Protection | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-4V;4V~18V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 25mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 30nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4.5mA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation;Overvoltage Protection | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-4V;4V~18V | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LM148, LM248, and LM348 are quadruple, independent, high- gain, internally compensated operational amplifiers designed to have operating characteristics similar to the μA741. These amplifiers exhibit low supply- current drain and input bias and offset currents that are much less than those of the μA741.
Features
AI Translation
- Low Supply-Current Drain ... 0.6 mA Typ (per amplifier)
- Low Input Offset Voltage
- Low Input Offset Current
- Class AB Output Stage
- Input/Output Overload Protection
- Designed to Be Interchangeable With Industry Standard LM148, LM248, and LM348
C2057700 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



